Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Avnet Americas | 0 | 10,000 | Bag |
|
View this part on Bristol Electronics | 100 | 7 |
|
|
View this part on TME Electronic Components | 12,550 | 5 |
|
|
View this part on Schukat electronic | 6,800 | 100 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
Learn more19,450
LTL1CHKGKNN
Yes
Active
not_compliant
8541.40.20.00
Lite-On Semiconductor Corporation
1.8
IC COMPATIBLE
GREEN
Green-Yellow
SINGLE
0.03 A
2.4 V
e3
WATER CLEAR
310.0 mcd
RADIAL MOUNT
1
2
100 °C
-40 °C
SINGLE COLOR LED
5.2 mm
BAG/CARTON
575 nm
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Learn morePart Number | Description | Manufacturer | Compare |
---|---|---|---|
LTL1CHKGKNNBINJK Optoelectronics | Single Color LED, Green, Water Clear, T-1, 3mm, | Lite-On Semiconductor Corporation | LTL1CHKGKNN vs LTL1CHKGKNNBINJK |