Part Details for LTM-9431-36 by Lite-On Semiconductor Corporation
Overview of LTM-9431-36 by Lite-On Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTM-9431-36
LTM-9431-36 CAD Models
LTM-9431-36 Part Data Attributes
|
LTM-9431-36
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTM-9431-36
Lite-On Semiconductor Corporation
Support Circuit, Infrared, Hybrid
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | SUPPORT CIRCUIT | |
JESD-30 Code | R-XSMA-T3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.3 V | |
Supply Voltage-Min (Vsup) | 4.7 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transmission Media | INFRARED |
Alternate Parts for LTM-9431-36
This table gives cross-reference parts and alternative options found for LTM-9431-36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTM-9431-36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJL81V360 | Receiver IC, | New Japan Radio Co Ltd | LTM-9431-36 vs NJL81V360 |
LTM-9034-1 | Support Circuit, Infrared, Hybrid | Lite-On Semiconductor Corporation | LTM-9431-36 vs LTM-9034-1 |
NJL33H380A | Receiver IC, Infrared | New Japan Radio Co Ltd | LTM-9431-36 vs NJL33H380A |
NJL21H400A | Receiver IC, Infrared | New Japan Radio Co Ltd | LTM-9431-36 vs NJL21H400A |
LTM-9342-56 | Support Circuit, Infrared, Hybrid | Lite-On Semiconductor Corporation | LTM-9431-36 vs LTM-9342-56 |
NJL34H367A | Receiver IC, Infrared | New Japan Radio Co Ltd | LTM-9431-36 vs NJL34H367A |
NJL21H380A | Receiver IC, Infrared | New Japan Radio Co Ltd | LTM-9431-36 vs NJL21H380A |
NJL74H360A | Receiver IC | New Japan Radio Co Ltd | LTM-9431-36 vs NJL74H360A |
NJL72H367A | Receiver IC | New Japan Radio Co Ltd | LTM-9431-36 vs NJL72H367A |
NJL22H400A | Receiver IC, Infrared | New Japan Radio Co Ltd | LTM-9431-36 vs NJL22H400A |