Part Details for LTM2881CY-5#PBF by Linear Technology
Overview of LTM2881CY-5#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTM2881CY-5#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Sense Electronic Company Limited | BGA | 3570 |
|
RFQ |
Part Details for LTM2881CY-5#PBF
LTM2881CY-5#PBF CAD Models
LTM2881CY-5#PBF Part Data Attributes:
|
LTM2881CY-5#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTM2881CY-5#PBF
Linear Technology
LTM2881 - Complete Isolated RS485/RS422 µModule Transceiver + Power; Package: BGA; Pins: 32; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | BGA | |
Package Description | 15 X 11.25 MM, 3.42 MM HEIGHT, LEAD FREE, MS-028, BGA-32 | |
Pin Count | 32 | |
Manufacturer Package Code | BGA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485-A; TIA-485-A; EIA-422 | |
JESD-30 Code | R-PBGA-B32 | |
JESD-609 Code | e1 | |
Length | 15 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.004 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA32,8X11,50 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 140 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 3.62 mm | |
Supply Current-Max | 19 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 85 ns | |
Width | 11.25 mm |
Alternate Parts for LTM2881CY-5#PBF
This table gives cross-reference parts and alternative options found for LTM2881CY-5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTM2881CY-5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTM2881IY-5#PBF | LTM2881 - Complete Isolated RS485/RS422 µModule Transceiver + Power; Package: BGA; Pins: 32; Temperature Range: -40°C to 85°C | Linear Technology | LTM2881CY-5#PBF vs LTM2881IY-5#PBF |
LTM2881CY-5#PBF | Complete Isolated RS485/RS422 µModule Transceiver + Power | Analog Devices Inc | LTM2881CY-5#PBF vs LTM2881CY-5#PBF |