Part Details for LTM2882IY-3 by Analog Devices Inc
Results Overview of LTM2882IY-3 by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTM2882IY-3 Information
LTM2882IY-3 by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LTM2882IY-3
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LTM2882IY-3
|
Richardson RFPD | DIGITAL ISOLATOR RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
|
Chip Stock | Magneticisolation4RS232BGA-32DigitalIsolatorsROHS | 11300 |
|
RFQ | |
|
|
Vyrian | Interface ICs | 1121 |
|
RFQ | |
|
|
Win Source Electronics | DGT ISO 2500VRMS 4CH RS232 32BGA | 55 |
|
$18.2000 / $27.3000 | Buy Now |
US Tariff Estimator: LTM2882IY-3 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTM2882IY-3
LTM2882IY-3 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTM2882IY-3 Part Data Attributes
|
|
LTM2882IY-3
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM2882IY-3
Analog Devices Inc
Dual Isolated RS232 µModule Transceiver + Power
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Package Description | Bga-32 | |
| Pin Count | 32 | |
| Manufacturer Package Code | 05-08-1851 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Differential Output | No | |
| Driver Number of Bits | 2 | |
| Input Characteristics | Schmitt Trigger | |
| Interface IC Type | Line Transceiver | |
| Interface Standard | Eia-232-F; Tia-232-F | |
| JESD-30 Code | R-PBGA-B32 | |
| JESD-609 Code | e0 | |
| Length | 15 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 2 | |
| Number of Terminals | 32 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | BGA | |
| Package Shape | Rectangular | |
| Package Style | Grid Array | |
| Peak Reflow Temperature (Cel) | 245 | |
| Receive Delay-Max | 400 Ns | |
| Receiver Number of Bits | 2 | |
| Seated Height-Max | 3.62 Mm | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 1.62 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Hybrid | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Ball | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Bottom | |
| Transmit Delay-Max | 500 Ns | |
| Width | 11.25 Mm |
LTM2882IY-3 Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the analog and digital grounds separate and connect them at a single point. Use short, wide traces for power and ground connections.
-
Use a high-quality, low-ESR capacitor (e.g., 10uF ceramic) for power decoupling, placed as close to the device as possible. Ensure the power supply is stable and within the recommended voltage range (3.15V to 5.5V).
-
The LTM2882IY-3 can support data rates up to 100Mbps, but the actual achievable data rate depends on the specific application, cable length, and noise environment.
-
Use proper shielding, grounding, and filtering techniques to minimize EMI and RFI. Ensure the device is placed in a shielded area, and use EMI filters or common-mode chokes on the data lines.
-
Use a 100Ω differential termination resistor at the receiver end, and a 50Ω series resistor at the transmitter end. This ensures proper signal integrity and minimizes reflections.