Part Details for LTM2889IY-5#PBF by Analog Devices Inc
Overview of LTM2889IY-5#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTM2889IY-5#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4278
|
Newark | Can Transceiver, 4Mbps, 1Tx/Rx, 5V, Bga, Can Interface Ic Type:Can Fd Transceiver, Data Rate Max:4Mbps, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Ic Case/Package:Bga, No. Of Pins:32Pins, No. Of Channels:1Channels Rohs Compliant: Yes |Analog Devices LTM2889IY-5#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 94 |
|
$19.6500 / $26.1600 | Buy Now |
DISTI #
LTM2889IY-5#PBF-ND
|
DigiKey | IC TRANSCEIVER ISOL 32BGA Min Qty: 1 Lead time: 10 Weeks Container: Tray |
47 In Stock |
|
$17.9800 / $25.1500 | Buy Now |
DISTI #
584-LTM2889IY-5#PBF
|
Mouser Electronics | CAN Interface IC Isolated CAN FD Module Transceiver and Power RoHS: Compliant | 1056 |
|
$17.9700 / $25.1500 | Buy Now |
|
Analog Devices Inc | Iso CAN FD µModule Tran & Pwr Min Qty: 1 Package Multiple: 119 | 10 |
|
$12.9000 / $25.1500 | Buy Now |
|
Ameya Holding Limited | DGTL ISO 2.5KV 2CH CAN 32BGA | 10 |
|
RFQ | |
DISTI #
LTM2889IY-5#PBF
|
Richardson RFPD | DIGITAL ISOLATOR RoHS: Compliant Min Qty: 119 | 0 |
|
$16.6600 / $18.2800 | Buy Now |