Part Details for LTM2893CY#PBF by Linear Technology
Overview of LTM2893CY#PBF by Linear Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTM2893CY#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LTM2893 - 100MHz SPI ADC uModule Isolator (read only) RoHS: Compliant Status: Active Min Qty: 1 | 160 |
|
$11.8800 / $13.9700 | Buy Now |
Part Details for LTM2893CY#PBF
LTM2893CY#PBF CAD Models
LTM2893CY#PBF Part Data Attributes
|
LTM2893CY#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTM2893CY#PBF
Linear Technology
LTM2893 - 100MHz Isolated ADC Serial Interface; Package: BGA; Pins: 36; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | BGA | |
Package Description | BGA-36 | |
Pin Count | 36 | |
Manufacturer Package Code | BGA | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-XXMA-B36 | |
Length | 15 mm | |
Number of Analog In Channels | 1 | |
Number of Bits | 32 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 2.3 mm | |
Supply Current-Max | 12 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm |