LTM4601AEV#PBF
Description: LTM4601AEV#PBF

Overview of LTM4601AEV#PBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
LTM4601AEV#PBF Analog Devices 12A µModule Regs w/ PLL, Out
LTM4601AEV-1#PBF Analog Devices 12A µModule Regs w/ PLL, Out
DC1414B-A Analog Devices LTM4601AEV DEMO BOARD - 20V, 1

Price & Stock for LTM4601AEV#PBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 51AK7501
Newark Dc-Dc Converter, 0.6V-5V, 12A, Power Supply Applications:Ite & Industrial, Output Power Max:-, Output Voltage Min:600Mv, Output Voltage Max:5V, Output Current Max:12A, Dc/Dc Converter Output Type:Adjustable, Height:2.82Mm Rohs Compliant: Yes |Analog Devices LTM4601AEV#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 134
  • 1 $32.3200
  • 5 $32.1900
  • 10 $32.0600
  • 25 $30.0600
  • 50 $29.0600
  • 100 $28.0500
  • 357 $27.0500
$27.0500 / $32.3200 Buy Now
DISTI # LTM4601AEV#PBF-ND
DigiKey DC DC CONVERTER 0.6-5V Min Qty: 1 Lead time: 39 Weeks Container: Tray 479
In Stock
  • 1 $34.1300
  • 5 $32.1780
  • 10 $31.3710
  • 25 $30.3356
  • 40 $29.8180
  • 80 $29.0701
  • 230 $27.9667
$27.9667 / $34.1300 Buy Now
DISTI # 584-LTM4601AEV#PBF
Mouser Electronics Switching Voltage Regulators 12A uModule Regs w/ PLL, Out Track & M RoHS: Compliant 1528
  • 1 $32.1600
  • 10 $31.2900
  • 25 $29.0700
  • 119 $26.4900
  • 238 $26.2000
$26.2000 / $32.1600 Buy Now
Analog Devices Inc 12A µModule Regs w/ PLL, Out Package Multiple: 119 96
  • 1 $34.1300
  • 10 $31.3710
  • 25 $30.3356
  • 1,000 $19.8400
$19.8400 / $34.1300 Buy Now
Quest Components 17 A SWITCHING CONTROLLER, 850 kHz SWITCHING FREQ-MAX, BCC133 2
  • 1 $52.2840
$52.2840 Buy Now
DISTI # LTM4601AEVPBF
TME PMIC, DC/DC converter, Uin: 4.5÷20VDC, Uout: 0.6÷5VDC, 17A, LGA133 Min Qty: 119 0
  • 119 $31.5000
$31.5000 RFQ
DISTI # LTM4601AEV#PBF
Richardson RFPD DC TO DC CONVERTER RoHS: Compliant Min Qty: 119 0
  • 119 $28.1100
  • 500 $27.3500
  • 1,000 $26.6300
  • 5,000 $25.6100
$25.6100 / $28.1100 Buy Now
DISTI # C1S424500309197
Chip1Stop Conv DC-DC 4.5V to 20V Step Down Single-Out 0.6V to 5V 12A uModule 133-Pin LGA Tray RoHS: Compliant pbFree: Yes Container: Tray 79
  • 1 $42.9000
  • 5 $32.6000
  • 50 $27.0000
$27.0000 / $42.9000 Buy Now

CAD Models for LTM4601AEV#PBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LTM4601AEV#PBF by Analog Devices Inc

LTM4601AEV#PBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
15 X 15 MM, 2.82 MM HEIGHT, ROHS COMPLIANT, MO-222, LGA-133
Pin Count
133
Manufacturer Package Code
05-08-1755
Reach Compliance Code
compliant
Samacsys Manufacturer
Analog Devices
Additional Feature
OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 5V
Analog IC - Other Type
SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
20 V
Input Voltage-Min
4.5 V
Input Voltage-Nom
12 V
JESD-30 Code
S-XBCC-B133
JESD-609 Code
e4
Length
15 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
133
Operating Temperature-Max
85 °C
Operating Temperature-Min
Output Current-Max
17 A
Package Body Material
UNSPECIFIED
Package Code
BCC
Package Equivalence Code
LGA133,12X12,50
Package Shape
SQUARE
Package Style
CHIP CARRIER
Peak Reflow Temperature (Cel)
245
Qualification Status
Not Qualified
Seated Height-Max
2.92 mm
Surface Mount
YES
Switcher Configuration
PUSH-PULL
Switching Frequency-Max
850 kHz
Technology
HYBRID
Temperature Grade
OTHER
Terminal Finish
Gold (Au)
Terminal Form
BUTT
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
15 mm
Want to compare parts?
  1. LTM4601AEV#PBF
    Analog Devices Inc
    LTM4601AEV#PBF
    VS

Alternate Parts for LTM4601AEV#PBF

This table gives cross-reference parts and alternative options found for LTM4601AEV#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTM4601AEV#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LTM4601AIV#PBF LTM4601A/LTM4601A-1 - 12A µModule (Power Module) Regulators with PLL, Output Tracking and Margining; Package: LGA; Pins: 133; Temperature Range: -40°C to 85°C Linear Technology LTM4601AEV#PBF vs LTM4601AIV#PBF
LTM4601AIV#PBF LTM4601AIV#PBF Analog Devices Inc LTM4601AEV#PBF vs LTM4601AIV#PBF
Part Number Description Manufacturer Compare
LTM4601AIV#PBF LTM4601AIV#PBF Analog Devices Inc LTM4601AEV#PBF vs LTM4601AIV#PBF
LTM4601AIV#PBF LTM4601A/LTM4601A-1 - 12A µModule (Power Module) Regulators with PLL, Output Tracking and Margining; Package: LGA; Pins: 133; Temperature Range: -40°C to 85°C Linear Technology LTM4601AEV#PBF vs LTM4601AIV#PBF

Related Parts for LTM4601AEV#PBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTM4601AEV#PBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTM4601AEV#PBF by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LTM4601AEV#PBF would you like to use for your alert(s)?
  • Please alert me when LTM4601AEV#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTM4601AEV#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTM4601AEV#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTM4601AEV#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTM4601AEV#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTM4601AEV#PBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: