There are no models available for this part yet.
Overview of LTM4606MPY#PBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM4606MPY#PBF | Analog Devices | Ultralow EMI 28VIN, 6A DC/DC µ | |
LTM4606MPY | Analog Devices | Ultralow EMI 28VIN, 6A DC/DC µ |
Price & Stock for LTM4606MPY#PBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LTM4606MPY#PBF-ND
|
DigiKey | DC DC CONVERTER 0.6-5V Min Qty: 1 Lead time: 10 Weeks Container: Tray |
8 In Stock |
|
$63.8826 / $75.0100 | Buy Now | |
DISTI #
584-LTM4606MPY#PBF
|
Mouser Electronics | Switching Voltage Regulators Ultralow EMI 28VIN, 6A DC/DC uModule R RoHS: Compliant | 5 |
|
$62.3600 / $70.7200 | Buy Now | |
Analog Devices Inc | Ultralow EMI 28VIN, 6A DC/DC µ Package Multiple: 119 | 121 |
|
$44.8400 / $75.0100 | Buy Now | ||
Rochester Electronics | LTM4606 - Ultralow EMI 28VIN, 6A DC/DCModule Regulator RoHS: Compliant Status: Active Min Qty: 1 | 93 |
|
$55.5800 / $65.3900 | Buy Now | ||
DISTI #
LTM4606MPY#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 119 | 0 |
|
$57.9000 / $63.5300 | Buy Now |
CAD Models for LTM4606MPY#PBF by Analog Devices Inc
Part Data Attributes for LTM4606MPY#PBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Pin Count
|
133
|
Manufacturer Package Code
|
05-08-1943
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Analog Devices
|
Additional Feature
|
OUTPUT VOLTAGE RANGE FROM 0.6 VOLT TO 5 VOLT
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
28 V
|
Input Voltage-Min
|
4.5 V
|
Input Voltage-Nom
|
12 V
|
JESD-30 Code
|
S-PBGA-B133
|
JESD-609 Code
|
e1
|
Length
|
15 mm
|
Number of Functions
|
1
|
Number of Terminals
|
133
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
BGA
|
Package Equivalence Code
|
BGA133,12X12,50
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Seated Height-Max
|
3.62 mm
|
Surface Mount
|
YES
|
Switching Frequency-Max
|
800 kHz
|
Technology
|
HYBRID
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Terminal Form
|
BALL
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
15 mm
|