-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultralow VIN, 15A DC/DC µModule (Power Module) Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4283
|
Newark | Dc/Dc Pol Converter, Buck, 125Deg C, Dc/Dc Converter Type:Module, Input Voltage Min:1.5V, Input Voltage Max:5.5V, No. Of Outputs:1 Output, Dc/Dc Converter Ic Case:Lga, No. Of Pins:133Pins, Output Current:15A, Product Range:- Rohs Compliant: Yes |Analog Devices LTM4611IV#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 59 |
|
$34.8100 / $46.8400 | Buy Now |
DISTI #
LTM4611IV#PBF-ND
|
DigiKey | DC DC CONVERTER 0.8-5V Min Qty: 1 Lead time: 13 Weeks Container: Tray |
954 In Stock |
|
$33.8377 / $40.7100 | Buy Now |
DISTI #
584-LTM4611IV#PBF
|
Mouser Electronics | Switching Voltage Regulators Ultralow VIN, 15A DC/DC uModule Reg RoHS: Compliant | 0 |
|
$34.3400 / $40.3900 | Order Now |
DISTI #
E54:1762_02409555
|
Arrow Electronics | Ultralow VIN, 15A DC/DC μModule (Power Module) Regulator Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2350 | Europe - 84 |
|
$30.7900 / $37.9700 | Buy Now |
DISTI #
V36:1790_06504148
|
Arrow Electronics | Ultralow VIN, 15A DC/DC μModule (Power Module) Regulator Min Qty: 119 Package Multiple: 119 Lead time: 13 Weeks Date Code: 2126 | Americas - 1 |
|
$33.3900 / $34.2200 | Buy Now |
|
Analog Devices Inc | Ultralow VIN, 15A DC/DC µModul Min Qty: 1 Package Multiple: 119 | 191 |
|
$25.1900 / $40.7100 | Buy Now |
DISTI #
LTM4611IVPBF
|
TME | IC: PMIC, DC/DC converter, Uin: 1.5÷5.5VDC, Uout: 0.8÷5VDC, 30A Min Qty: 119 | 0 |
|
$39.1000 | RFQ |
DISTI #
LTM4611IV#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 119 | 0 |
|
$32.5300 / $35.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTM4611IV#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM4611IV#PBF
Analog Devices Inc
Ultralow VIN, 15A DC/DC µModule (Power Module) Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 15 X 15 MM, 4.32 MM HEIGHT, ROHS COMPLIANT, MO-222, LGA-133 | |
Pin Count | 133 | |
Manufacturer Package Code | 05-08-1777 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO HAS ADJUSTABLE OUTPUT VOLTAGE FROM 0.8V TO 5V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.5 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | S-PBGA-N133 | |
JESD-609 Code | e4 | |
Length | 15 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 133 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.42 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 780 kHz | |
Technology | HYBRID | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Gold (Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15 mm |
This table gives cross-reference parts and alternative options found for LTM4611IV#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTM4611IV#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTM4611EV#PBF | LTM4611 - Ultralow VIN, 15A DC/DC µModule (Power Module) Regulator; Package: LGA; Pins: 133; Temperature Range: -40°C to 85°C | Linear Technology | LTM4611IV#PBF vs LTM4611EV#PBF |