Part Details for LTM4615EV#PBF by Linear Technology
Results Overview of LTM4615EV#PBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTM4615EV#PBF Information
LTM4615EV#PBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTM4615EV#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
|
Win Source Electronics | Module DC-DC 3-OUT 0.8V to 5V 4A/4A/1.5A 144-Pin LGA Tray / IC SWIT REG BUCK 4A ADJ 144LGA | 370 |
|
$42.3428 / $63.5142 | Buy Now |
US Tariff Estimator: LTM4615EV#PBF by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTM4615EV#PBF
LTM4615EV#PBF Part Data Attributes
|
|
LTM4615EV#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTM4615EV#PBF
Linear Technology
LTM4615 - Triple Output, Low Voltage DC/DC µModule (Power Module) Regulator; Package: LGA; Pins: 144; Temperature Range: -40°C to 85°C
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | LGA | |
| Package Description | Lga, Lga144,12x12,50 | |
| Pin Count | 144 | |
| Manufacturer Package Code | LGA | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Also Operates In Adjustable Mode From 0.8v To 5v; Also Operates As Ldo Regulator | |
| Analog IC - Other Type | Dual Switching Controller | |
| Control Mode | Current-Mode | |
| Input Voltage-Max | 5.5 V | |
| Input Voltage-Min | 2.375 V | |
| Input Voltage-Nom | 5 V | |
| JESD-30 Code | S-PBGA-N144 | |
| JESD-609 Code | e4 | |
| Length | 15 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 144 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | ||
| Output Current-Max | 8 A | |
| Output Voltage-Nom | 1.49 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LGA | |
| Package Equivalence Code | LGA144,12X12,50 | |
| Package Shape | Square | |
| Package Style | Grid Array | |
| Peak Reflow Temperature (Cel) | 245 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.92 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Push-Pull | |
| Switching Frequency-Max | 1250 Khz | |
| Temperature Grade | Other | |
| Terminal Finish | Gold (Au) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 15 Mm |
Alternate Parts for LTM4615EV#PBF
This table gives cross-reference parts and alternative options found for LTM4615EV#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTM4615EV#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTM4615EV#PBF | Analog Devices Inc | $32.1648 | Triple Output, Low Voltage DC/DC µModule (Power Module) Regulator | LTM4615EV#PBF vs LTM4615EV#PBF |
| LTM4615IV#PBF | Analog Devices Inc | $78.8000 | Triple Output, Low Voltage DC/DC µModule (Power Module) Regulator | LTM4615EV#PBF vs LTM4615IV#PBF |
LTM4615EV#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LTM4615EV is 15V. Exceeding this voltage may damage the device.
-
To minimize noise and EMI, it is recommended to follow good PCB layout practices, such as separating analog and digital grounds, using a solid ground plane, and keeping sensitive nodes away from noisy components. Additionally, the datasheet provides specific layout guidelines for the LTM4615EV.
-
The recommended input capacitor value for the LTM4615EV is 10uF to 22uF, with a voltage rating of at least 25V. A larger capacitor value can be used, but it may not provide any additional benefits.
-
The LTM4615EV is rated for operation up to 125°C, but its performance may degrade at high temperatures. It is recommended to derate the device's performance and ensure proper thermal management to prevent overheating.
-
To troubleshoot issues with the LTM4615EV, start by verifying the input voltage, output voltage, and current draw. Check the PCB layout for any noise or EMI issues, and ensure that the device is properly decoupled. Consult the datasheet and application notes for troubleshooting guidelines and common pitfalls to avoid.