Part Details for LTM4616MPY by Analog Devices Inc
Results Overview of LTM4616MPY by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTM4616MPY Information
LTM4616MPY by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTM4616MPY
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Analog Devices Inc | 2x 8A per Ch L VIN DC/DC µModu Package Multiple: 119 | 140 |
|
$54.7500 / $91.2500 | Buy Now |
|
DISTI #
LTM4616MPY
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Not Compliant Min Qty: 119 | 0 |
|
$70.6900 / $77.5600 | Buy Now |
US Tariff Estimator: LTM4616MPY by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTM4616MPY
LTM4616MPY CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTM4616MPY Part Data Attributes
|
|
LTM4616MPY
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM4616MPY
Analog Devices Inc
Dual 8A per Channel Low VIN DC/DC µModule (Power Module) Regulator
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Package Description | Bga, | |
| Pin Count | 144 | |
| Manufacturer Package Code | 05-08-1902 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Output Voltage Range From 0.6 Volt To 5 Volt | |
| Analog IC - Other Type | Dual Switching Controller | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 5.5 V | |
| Input Voltage-Min | 2.7 V | |
| Input Voltage-Nom | 5 V | |
| JESD-30 Code | S-PBGA-B144 | |
| JESD-609 Code | e0 | |
| Length | 15 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 144 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Current-Max | 8 A | |
| Output Voltage-Max | 5 V | |
| Output Voltage-Min | 0.6 V | |
| Output Voltage-Nom | 1.49 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | BGA | |
| Package Shape | Square | |
| Package Style | Grid Array | |
| Seated Height-Max | 3.62 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Phase-Shift | |
| Switching Frequency-Max | 1750 Khz | |
| Technology | Hybrid | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Ball | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Bottom | |
| Width | 15 Mm |
LTM4616MPY Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LTM4616MPY is 15V, but it's recommended to operate within the specified input voltage range of 3.5V to 14V for optimal performance.
-
To optimize the layout of the LTM4616MPY, keep the input and output capacitors close to the device, use a solid ground plane, and minimize the length of the input and output traces. Also, ensure that the thermal pad is connected to a solid ground plane to improve thermal performance.
-
The recommended output capacitor value is 10uF to 22uF, and it's recommended to use a low-ESR ceramic capacitor, such as an X5R or X7R type, to minimize output voltage ripple and ensure stability.
-
To ensure the LTM4616MPY operates within its specified thermal limits, ensure good airflow around the device, use a heat sink if necessary, and avoid operating the device at maximum power for extended periods. Also, monitor the device's junction temperature and adjust the operating conditions accordingly.
-
The recommended input capacitor value is 10uF to 22uF, and it's recommended to use a low-ESR ceramic capacitor, such as an X5R or X7R type, to minimize input voltage ripple and ensure stability.