Part Details for LTM4616MPY by Linear Technology
Results Overview of LTM4616MPY by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTM4616MPY Information
LTM4616MPY by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
US Tariff Estimator: LTM4616MPY by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTM4616MPY
LTM4616MPY Part Data Attributes
|
|
LTM4616MPY
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTM4616MPY
Linear Technology
LTM4616 - Dual 8A per Channel Low VIN DC/DC µModule (Power Module) Regulator; Package: BGA; Pins: 144; Temperature Range: -55°C to 125°C
|
| Rohs Code | No | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | BGA | |
| Package Description | Bga, | |
| Pin Count | 144 | |
| Manufacturer Package Code | BGA | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Output Voltage Range From 0.6 Volt To 5 Volt | |
| Analog IC - Other Type | Dual Switching Controller | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 5.5 V | |
| Input Voltage-Min | 2.7 V | |
| Input Voltage-Nom | 5 V | |
| JESD-30 Code | S-PBGA-B144 | |
| JESD-609 Code | e0 | |
| Length | 15 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 144 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Voltage-Nom | 1.49 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | BGA | |
| Package Shape | Square | |
| Package Style | Grid Array | |
| Seated Height-Max | 3.62 Mm | |
| Surface Mount | Yes | |
| Switching Frequency-Max | 1750 Khz | |
| Temperature Grade | Military | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Ball | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Bottom | |
| Width | 15 Mm |
LTM4616MPY Frequently Asked Questions (FAQ)
-
The LTM4616MPY can handle input voltages up to 36V, but it's recommended to operate within the 3.5V to 36V range for optimal performance.
-
To minimize noise and EMI, it's recommended to follow a star-grounding scheme, keep the input and output capacitors close to the IC, and use a solid ground plane. Additionally, use a shielded inductor and keep the switching node (SW) away from sensitive analog nodes.
-
The recommended output capacitor value is 10uF to 22uF, and it's recommended to use a low-ESR ceramic capacitor (e.g., X5R or X7R) to minimize output voltage ripple and ensure stability.
-
The output voltage of the LTM4616MPY can be adjusted by using a resistive divider network between the output voltage sense pin (VOUT_SENSE) and the feedback pin (FB). The recommended resistors are 1% tolerance, and the ratio of the resistors determines the output voltage.
-
The LTM4616MPY can deliver up to 6A of output current, but it's recommended to derate the output current based on the ambient temperature and the input voltage to ensure reliable operation.