-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 13A or Single 26A DC/DC µModule (Power Module) Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4295
|
Newark | Dc/Dc Pol Converter, Buck, 125Deg C, Dc/Dc Converter Type:Module, Input Voltage Min:4.5V, Input Voltage Max:16V, No. Of Outputs:2 Output, Dc/Dc Converter Ic Case:Bga, No. Of Pins:144Pins, Output Current:13A, Product Range:- Rohs Compliant: Yes |Analog Devices LTM4620AIY#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 69 |
|
$63.4700 / $70.0300 | Buy Now |
DISTI #
505-LTM4620AIY#PBF-ND
|
DigiKey | DC DC CNVRTR 0.6-5.3V 0.6-5.3V Min Qty: 1 Lead time: 13 Weeks Container: Tray |
29 In Stock |
|
$56.8171 / $67.3400 | Buy Now |
DISTI #
584-LTM4620AIY#PBF
|
Mouser Electronics | Switching Voltage Regulators 2x 13A or 1x 26A DC/DC uModule Reg RoHS: Compliant | 529 |
|
$56.0000 / $62.6400 | Buy Now |
|
Analog Devices Inc | 2x 13A or 1x 26A DC/DC µModule Min Qty: 1 Package Multiple: 119 | 10835 |
|
$41.6700 / $67.3400 | Buy Now |
|
NexGen Digital | 1 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTM4620AIY#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM4620AIY#PBF
Analog Devices Inc
Dual 13A or Single 26A DC/DC µModule (Power Module) Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 15 X 15 MM, 5.01 MM HEIGHT, ROHS COMPLIANT, PLASTIC, MS-028, BGA-144 | |
Pin Count | 144 | |
Manufacturer Package Code | 05-08-1880 | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 5.3V; ACTS AS SINGLE OR DUAL OUTPUT REGULATOR | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PBGA-B144 | |
JESD-609 Code | e1 | |
Length | 15 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Seated Height-Max | 5.21 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 780 kHz | |
Technology | HYBRID | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 15 mm |
This table gives cross-reference parts and alternative options found for LTM4620AIY#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTM4620AIY#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTM4620AEY#PBF | Dual 13A or Single 26A DC/DC µModule (Power Module) Regulator | Analog Devices Inc | LTM4620AIY#PBF vs LTM4620AEY#PBF |
LTM4620AMPY | Dual 13A or Single 26A DC/DC µModule (Power Module) Regulator | Analog Devices Inc | LTM4620AIY#PBF vs LTM4620AMPY |