Part Details for LTM4620IV#PBF by Linear Technology
Overview of LTM4620IV#PBF by Linear Technology
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTM4620IV#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 119 |
|
RFQ | ||
|
Quest Components | DUAL SWITCHING CONTROLLER, CURRENT-MODE, 13A, 860KHZ SWITCHING FREQ-MAX, PBGA144 | 8 |
|
$38.6517 / $40.6860 | Buy Now |
|
Quest Components | DUAL SWITCHING CONTROLLER, CURRENT-MODE, 13A, 860KHZ SWITCHING FREQ-MAX, PBGA144 | 95 |
|
$57.8576 / $74.6550 | Buy Now |
|
Win Source Electronics | IC DC/DC UMODULE DUAL 13A 144LGA | 3560 |
|
$44.2760 / $66.4140 | Buy Now |
Part Details for LTM4620IV#PBF
LTM4620IV#PBF CAD Models
LTM4620IV#PBF Part Data Attributes
|
LTM4620IV#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTM4620IV#PBF
Linear Technology
LTM4620 - Dual 13A or Single 26A DC/DC µModule (Power Module) Regulator; Package: LGA; Pins: 144; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | LGA | |
Package Description | LGA-144 | |
Pin Count | 144 | |
Manufacturer Package Code | LGA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PBGA-N144 | |
JESD-609 Code | e4 | |
Length | 15 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 13 A | |
Output Voltage-Max | 2.5 V | |
Output Voltage-Min | 0.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LGA | |
Package Equivalence Code | LGA144,12X12,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.51 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 860 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Gold (Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 15 mm |
Alternate Parts for LTM4620IV#PBF
This table gives cross-reference parts and alternative options found for LTM4620IV#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTM4620IV#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTM4630IV#PBF | LTM4630 - Dual 18A or Single 36A DC/DC µModule (Power Module) Regulator; Package: LGA; Pins: 144; Temperature Range: -40°C to 85°C | Linear Technology | LTM4620IV#PBF vs LTM4630IV#PBF |
LTM4620IY | Dual 13A or Single 26A DC/DC µModule (Power Module) Regulator | Analog Devices Inc | LTM4620IV#PBF vs LTM4620IY |
LTM4620MPY#PBF | Dual 13A or Single 26A DC/DC µModule (Power Module) Regulator | Analog Devices Inc | LTM4620IV#PBF vs LTM4620MPY#PBF |
LTM4630EV#PBF | Dual 18A or Single 36A DC/DC µModule (Power Module) Regulator | Analog Devices Inc | LTM4620IV#PBF vs LTM4630EV#PBF |
LTM4620MPY | Dual 13A or Single 26A DC/DC µModule (Power Module) Regulator | Analog Devices Inc | LTM4620IV#PBF vs LTM4620MPY |