Part Details for LTM4622IY#PBF by Linear Technology
Overview of LTM4622IY#PBF by Linear Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTM4622IY#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 1000KHZ SWITCHING FREQ-MAX, PBGA25 | 44 |
|
$15.8686 / $19.2996 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 1000KHZ SWITCHING FREQ-MAX, PBGA25 | 19 |
|
$15.8686 / $19.2996 | Buy Now |
|
NexGen Digital | 260 |
|
RFQ | ||
|
Sense Electronic Company Limited | BGA | 2600 |
|
RFQ | |
|
Win Source Electronics | DC DC CONVERTER 0.6-5.5V 2.5A | 33000 |
|
$7.4420 / $11.1630 | Buy Now |
Part Details for LTM4622IY#PBF
LTM4622IY#PBF CAD Models
LTM4622IY#PBF Part Data Attributes
|
LTM4622IY#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTM4622IY#PBF
Linear Technology
LTM4622 - Dual Ultrathin 2.5A or Single 5A Step-Down DC/DC µModule (Power Module) Regulator; Package: BGA; Pins: 25; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | BGA | |
Package Description | BGA-25 | |
Pin Count | 25 | |
Manufacturer Package Code | BGA | |
Reach Compliance Code | compliant | |
Additional Feature | OUTPUT VOLTAGE RANGE FROM 0.6 VOLT TO 5.5 VOLT | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 3.6 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PBGA-B25 | |
JESD-609 Code | e1 | |
Length | 6.25 mm | |
Moisture Sensitivity Level | 4 | |
Number of Functions | 1 | |
Number of Terminals | 25 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.92 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.25 mm |