Part Details for LTM4626EY#PBF by Analog Devices Inc
Results Overview of LTM4626EY#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTM4626EY#PBF Information
LTM4626EY#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTM4626EY#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50AK4313
|
Newark | Dc-Dc Converter, 0.6V-5.5V, 12A, Power Supply Applications:Ite, Industrial & Medical, Dc/Dc Converter Type:Bga-49, Micro Module, Output Power Max:-, Output Voltage Min:600Mv, Output Voltage Max:5.5V, Output Current Max:12A Rohs Compliant: Yes |Analog Devices LTM4626EY#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 536 |
|
$19.0900 / $21.2800 | Buy Now |
|
|
Analog Devices Inc | 20V, 12A Step-Down DC/DC ?M Re Package Multiple: 260 | 0 |
|
$12.3600 / $21.2800 | Buy Now |
|
|
Bristol Electronics | 162 |
|
RFQ | ||
|
DISTI #
LTM4626EY#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 260 | 0 |
|
$15.9600 / $17.5100 | Buy Now |
US Tariff Estimator: LTM4626EY#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTM4626EY#PBF
LTM4626EY#PBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTM4626EY#PBF Part Data Attributes
|
|
LTM4626EY#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM4626EY#PBF
Analog Devices Inc
20VIN, 12A Step-Down DC/DC µModule Regulator
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | ANALOG DEVICES INC | |
| Package Description | FBGA, BGA49,7X7,32 | |
| Pin Count | 49 | |
| Manufacturer Package Code | 05-08-1573 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Date Of Intro | 2018-12-05 | |
| Samacsys Manufacturer | Analog Devices | |
| Additional Feature | OUTPUT VOLTAGE: 0.6V TO 5.5V | |
| Analog IC - Other Type | SWITCHING REGULATOR | |
| Control Mode | CURRENT-MODE | |
| Control Technique | PULSE WIDTH MODULATION | |
| Input Voltage-Max | 20 V | |
| Input Voltage-Min | 3.1 V | |
| Input Voltage-Nom | 12 V | |
| JESD-30 Code | S-PBGA-B49 | |
| JESD-609 Code | e1 | |
| Length | 6.25 mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 49 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | FBGA | |
| Package Equivalence Code | BGA49,7X7,32 | |
| Package Shape | SQUARE | |
| Package Style | GRID ARRAY, FINE PITCH | |
| Peak Reflow Temperature (Cel) | 245 | |
| Seated Height-Max | 4.21 mm | |
| Surface Mount | YES | |
| Technology | HYBRID | |
| Temperature Grade | AUTOMOTIVE | |
| Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
| Terminal Form | BALL | |
| Terminal Pitch | 0.8 mm | |
| Terminal Position | BOTTOM | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 6.25 mm |
LTM4626EY#PBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LTM4626EY#PBF is -40°C to 125°C.
-
To ensure stability, a minimum output capacitance of 10uF with an ESR of 0.1Ω to 10Ω is recommended. Additionally, a 10nF to 100nF ceramic capacitor can be added in parallel with the output capacitor to improve transient response.
-
A 10uF to 22uF ceramic capacitor with an X5R or X7R dielectric is recommended for the input capacitor. This value helps to filter out noise and ripple on the input voltage.
-
The output voltage of the LTM4626EY#PBF can be calculated using the following formula: VOUT = 0.8V x (1 + R1/R2), where R1 and R2 are the resistors in the feedback network.
-
The maximum input voltage for the LTM4626EY#PBF is 15V. Exceeding this voltage may damage the device.