-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
15A DC/DC µModule (Power Module) Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7556
|
Newark | Dc/Dc Pol Conv, Buck, 770Khz, 125Deg C, Dc/Dc Converter Type:Micro Module, Input Voltage Min:4.5V, Input Voltage Max:20V, No. Of Outputs:1 Output, Dc/Dc Converter Ic Case:Bga, No. Of Pins:133Pins, Output Current:15A Rohs Compliant: Yes |Analog Devices LTM4627EY#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 337 |
|
$31.9600 / $38.4700 | Buy Now |
DISTI #
LTM4627EY#PBF-ND
|
DigiKey | DC DC CONVERTER 0.6-5V Min Qty: 1 Lead time: 10 Weeks Container: Tray |
300 In Stock |
|
$30.7333 / $36.9900 | Buy Now |
DISTI #
584-LTM4627EY#PBF
|
Mouser Electronics | Switching Voltage Regulators 15A DC/DC uModule Reg RoHS: Compliant | 162 |
|
$30.5200 / $36.7100 | Buy Now |
DISTI #
A01:0375_01712697
|
Arrow Electronics | 15A DC/DC μModule (Power Module) Regulator Min Qty: 119 Package Multiple: 119 Lead time: 16 Weeks Date Code: 2204 | Asia - 476 |
|
$29.2700 / $29.7400 | Buy Now |
DISTI #
E54:1762_04225885
|
Arrow Electronics | 15A DC/DC μModule (Power Module) Regulator Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2328 | Europe - 314 |
|
$27.8500 / $34.2800 | Buy Now |
DISTI #
V36:1790_06504186
|
Arrow Electronics | 15A DC/DC μModule (Power Module) Regulator Min Qty: 119 Package Multiple: 119 Lead time: 10 Weeks Date Code: 2229 | Americas - 26 |
|
$27.6900 / $28.0000 | Buy Now |
|
Analog Devices Inc | 15A DC/DC µModule Reg Min Qty: 1 Package Multiple: 119 | 60 |
|
$22.5400 / $36.9900 | Buy Now |
DISTI #
55659479
|
Verical | 15A DC/DC μModule (Power Module) Regulator Min Qty: 119 Package Multiple: 119 | Americas - 476 |
|
$29.2700 / $29.7400 | Buy Now |
DISTI #
70372262
|
Verical | 15A DC/DC μModule (Power Module) Regulator Min Qty: 1 Package Multiple: 1 Date Code: 2328 | Americas - 314 |
|
$27.8500 / $34.2800 | Buy Now |
DISTI #
74090244
|
Verical | 15A DC/DC μModule (Power Module) Regulator Min Qty: 26 Package Multiple: 26 Date Code: 2229 | Americas - 26 |
|
$27.6900 / $28.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTM4627EY#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM4627EY#PBF
Analog Devices Inc
15A DC/DC µModule (Power Module) Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 15 X 15 MM, 4.92 MM HEIGHT, ROHS COMPLIANT, MS-0228, BGA-133 | |
Pin Count | 133 | |
Manufacturer Package Code | 05-08-1897 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 5 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PBGA-B133 | |
Length | 15 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 133 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Seated Height-Max | 5.12 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 850 kHz | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 15 mm |
This table gives cross-reference parts and alternative options found for LTM4627EY#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTM4627EY#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTM4627MPY#PBF | 15A DC/DC µModule (Power Module) Regulator | Analog Devices Inc | LTM4627EY#PBF vs LTM4627MPY#PBF |
LTM4627IY | 15A DC/DC µModule (Power Module) Regulator | Analog Devices Inc | LTM4627EY#PBF vs LTM4627IY |
LTM4627MPY | 15A DC/DC µModule (Power Module) Regulator | Analog Devices Inc | LTM4627EY#PBF vs LTM4627MPY |