-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Triple 10A Step-Down DC/DC µModule (Power Module) Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4330
|
Newark | Dc/Dc Pol Converter, Buck, 125Deg C, Dc/Dc Converter Type:Module, Input Voltage Min:4.7V, Input Voltage Max:16V, No. Of Outputs:3 Output, Dc/Dc Converter Ic Case:Bga, No. Of Pins:144Pins, Output Current:10A, Product Range:- Rohs Compliant: Yes |Analog Devices LTM4633IY#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 134 |
|
$70.9200 / $78.2500 | Buy Now |
DISTI #
505-LTM4633IY#PBF-ND
|
DigiKey | DC DC CNVRTR 2X0.8-1.8V 0.8-5.5V Min Qty: 1 Lead time: 13 Weeks Container: Tray |
213 In Stock |
|
$63.4845 / $75.2400 | Buy Now |
DISTI #
584-LTM4633IY#PBF
|
Mouser Electronics | Switching Voltage Regulators 3x 10A Buck DC/DC uModule Reg RoHS: Compliant | 609 |
|
$61.2000 / $72.3100 | Buy Now |
DISTI #
A01:0375_05684322
|
Arrow Electronics | Triple 10A Step-Down DC/DC μModule (Power Module) Regulator Min Qty: 119 Package Multiple: 119 Lead time: 16 Weeks Date Code: 2325 | Asia - 119 |
|
$59.1700 | Buy Now |
DISTI #
V36:1790_06504207
|
Arrow Electronics | Triple 10A Step-Down DC/DC μModule (Power Module) Regulator Min Qty: 119 Package Multiple: 119 Lead time: 13 Weeks Date Code: 2225 | Americas - 75 |
|
$56.3900 | Buy Now |
|
Analog Devices Inc | 3x 10A Buck DC/DC µModule Reg Min Qty: 1 Package Multiple: 119 | 12300 |
|
$46.5600 / $75.2400 | Buy Now |
DISTI #
35217127
|
Verical | Triple 10A Step-Down DC/DC μModule (Power Module) Regulator Min Qty: 119 Package Multiple: 119 | Americas - 12257 |
|
$59.6923 / $66.5143 | Buy Now |
DISTI #
80928822
|
Verical | Triple 10A Step-Down DC/DC μModule (Power Module) Regulator Min Qty: 119 Package Multiple: 119 | Americas - 119 |
|
$64.6482 | Buy Now |
DISTI #
64940816
|
Verical | Triple 10A Step-Down DC/DC μModule (Power Module) Regulator Min Qty: 75 Package Multiple: 75 Date Code: 2225 | Americas - 75 |
|
$56.3900 | Buy Now |
|
Rochester Electronics | LTM4633 - Triple 10A Step-Down DC/DC uModule (Power Module) Regulator RoHS: Compliant Status: Active Min Qty: 1 | 59 |
|
$57.7200 / $67.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTM4633IY#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM4633IY#PBF
Analog Devices Inc
Triple 10A Step-Down DC/DC µModule (Power Module) Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 144 | |
Manufacturer Package Code | 05-08-1908 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OUTPUT VOLTAGE RANGE VOUT1 AND VOUT2 FROM 0.8 VOLT TO 1.8 VOLT AND VOUT3 FROM 0.8 VOLT TO 5.5 VOLT | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 2.375 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PBGA-B144 | |
JESD-609 Code | e1 | |
Length | 15 mm | |
Moisture Sensitivity Level | 4 | |
Number of Functions | 1 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Seated Height-Max | 5.21 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 800 kHz | |
Technology | HYBRID | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 15 mm |
This table gives cross-reference parts and alternative options found for LTM4633IY#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTM4633IY#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTM4633IY#PBF | LTM4633 - Triple 10A Step-Down DC/DC µModule (Power Module) Regulator; Package: BGA; Pins: 144; Temperature Range: -40°C to 85°C | Linear Technology | LTM4633IY#PBF vs LTM4633IY#PBF |
LTM4633MPY | Triple 10A Step-Down DC/DC µModule (Power Module) Regulator | Analog Devices Inc | LTM4633IY#PBF vs LTM4633MPY |
LTM4633MPY#PBF | Triple 10A Step-Down DC/DC µModule (Power Module) Regulator | Analog Devices Inc | LTM4633IY#PBF vs LTM4633MPY#PBF |
LTM4633EY#PBF | LTM4633 - Triple 10A Step-Down DC/DC µModule (Power Module) Regulator; Package: BGA; Pins: 144; Temperature Range: -40°C to 85°C | Linear Technology | LTM4633IY#PBF vs LTM4633EY#PBF |