Part Details for LTM4644EY#PBF by Linear Technology
Overview of LTM4644EY#PBF by Linear Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTM4644EY#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 114 |
|
RFQ | ||
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 1300KHZ SWITCHING FREQ-MAX, PBGA77 | 1 |
|
$32.5163 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 1300KHZ SWITCHING FREQ-MAX, PBGA77 | 52 |
|
$40.0200 / $50.0250 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 1300KHZ SWITCHING FREQ-MAX, PBGA77 | 8 |
|
$72.0000 / $80.0000 | Buy Now |
|
Sense Electronic Company Limited | BGA | 1700 |
|
RFQ | |
|
Vyrian | OEM/CM Only | 55 |
|
RFQ | |
|
Win Source Electronics | IC REG BUCK ADJ 4A QD SYNC 77BGA | 15790 |
|
$22.6090 / $33.9130 | Buy Now |
Part Details for LTM4644EY#PBF
LTM4644EY#PBF CAD Models
LTM4644EY#PBF Part Data Attributes
|
LTM4644EY#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTM4644EY#PBF
Linear Technology
LTM4644 - Quad DC/DC µModule (Power Module) Regulator with Configurable 4A Output Array; Package: BGA; Pins: 77; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | BGA | |
Package Description | BGA-77 | |
Pin Count | 77 | |
Manufacturer Package Code | BGA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 5.5V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PBGA-B77 | |
JESD-609 Code | e1 | |
Length | 15 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 4 | |
Number of Terminals | 77 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Seated Height-Max | 5.21 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1300 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 9 mm |