-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTM4644IY#PBF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7563
|
Newark | Dc/Dc Pol Converter, Buck, 125Deg C, Dc/Dc Converter Type:Module, Input Voltage Min:4V, Input Voltage Max:14V, No. Of Outputs:4 Output, Dc/Dc Converter Ic Case:Bga, No. Of Pins:77Pins, Output Current:4A, Output Voltage Min:600Mv Rohs Compliant: Yes |Analog Devices LTM4644IY#PBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 312 |
|
$49.7300 / $55.6400 | Buy Now |
DISTI #
505-LTM4644IY#PBF-ND
|
DigiKey | DC DC CONVERTER 4X0.6-5.5V Min Qty: 1 Lead time: 13 Weeks Container: Tray |
1616 In Stock |
|
$43.3345 / $53.5000 | Buy Now |
DISTI #
584-LTM4644IY#PBF
|
Mouser Electronics | Switching Voltage Regulators 4x DC/DC Module Reg w/ Config 4A Out RoHS: Compliant | 5947 |
|
$43.0500 / $53.4500 | Buy Now |
|
Analog Devices Inc | 4x DC/DC µModule Reg w/ Confi Min Qty: 1 Package Multiple: 170 | 350 |
|
$29.5900 / $53.5000 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, 1300KHZ SWITCHING FREQ-MAX, PBGA77 | 327 |
|
$74.7030 / $99.6040 | Buy Now |
DISTI #
LTM4644IYPBF
|
TME | IC: PMIC, DC/DC converter, Uin: 4÷14VDC, Uout: 0.6÷5.5VDC, 4A, BGA77 Min Qty: 170 | 0 |
|
$45.5700 | RFQ |
|
NexGen Digital | 1 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | 600mV~5.5V 4A 4V~14V BGA-77 Power Modules ROHS | 286 |
|
$19.1112 / $19.9739 | Buy Now |
|
Chips Pulse Industry Limited | Purchase Online, Ship Immediately | 48 |
|
$16.5531 / $17.3056 | Buy Now |
|
Dynamic Solutions GmbH | OEM and CM Only | 12560 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTM4644IY#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM4644IY#PBF
Analog Devices Inc
LTM4644IY#PBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | BGA-77 | |
Pin Count | 77 | |
Manufacturer Package Code | 05-08-1900 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 5.5V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PBGA-B77 | |
JESD-609 Code | e1 | |
Length | 15 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 4 | |
Number of Terminals | 77 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Seated Height-Max | 5.21 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1300 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm |
This table gives cross-reference parts and alternative options found for LTM4644IY#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTM4644IY#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTM4644EY-1#PBF | LTM4644EY-1#PBF | Analog Devices Inc | LTM4644IY#PBF vs LTM4644EY-1#PBF |
LTM4644IY | LTM4644IY | Analog Devices Inc | LTM4644IY#PBF vs LTM4644IY |
LTM4644IY-1 | LTM4644IY-1 | Analog Devices Inc | LTM4644IY#PBF vs LTM4644IY-1 |