-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTM4644IY-1#PBF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4351
|
Newark | Dc/Dc Pol Converter, Buck, 125Deg C, Dc/Dc Converter Type:Module, Input Voltage Min:4V, Input Voltage Max:14V, No. Of Outputs:4 Output, Dc/Dc Converter Ic Case:Bga, No. Of Pins:77Pins, Output Current:4A, Output Voltage Min:600Mv Rohs Compliant: Yes |Analog Devices LTM4644IY-1#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 148 |
|
$45.0600 / $49.7300 | Buy Now |
DISTI #
505-LTM4644IY-1#PBF-ND
|
DigiKey | DC DC CONVERTER 4X0.6-5.5V Min Qty: 1 Lead time: 10 Weeks Container: Tray |
659 In Stock |
|
$40.3459 / $47.8200 | Buy Now |
DISTI #
584-LTM4644IY1PBF
|
Mouser Electronics | Switching Voltage Regulators 4x DC/DC Module Reg w/ Config 4A Out RoHS: Compliant | 2504 |
|
$40.3400 / $47.4000 | Buy Now |
|
Analog Devices Inc | 4x DC/DC µModule Reg w/ Confi Min Qty: 1 Package Multiple: 170 | 328 |
|
$29.5900 / $47.8200 | Buy Now |
|
Bristol Electronics | 522 |
|
RFQ | ||
|
Ameya Holding Limited | DC DC CONVERTER 4X0.6-5.5V | 328 |
|
RFQ | |
DISTI #
LTM4644IY-1#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 170 | 0 |
|
$38.2100 / $41.9200 | Buy Now |
DISTI #
4029482
|
element14 Asia-Pacific | DC/DC POL CONVERTER, BUCK, 125DEG C RoHS: Compliant Min Qty: 1 Container: Each | 148 |
|
$42.3413 / $49.7982 | Buy Now |
DISTI #
4029482
|
Farnell | DC/DC POL CONVERTER, BUCK, 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 148 |
|
$40.2988 / $47.3919 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTM4644IY-1#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM4644IY-1#PBF
Analog Devices Inc
LTM4644IY-1#PBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | BGA-77 | |
Pin Count | 77 | |
Manufacturer Package Code | 05-08-1900 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 5.5V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PBGA-B77 | |
JESD-609 Code | e1 | |
Length | 15 mm | |
Number of Functions | 1 | |
Number of Terminals | 77 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Seated Height-Max | 5.21 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1300 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm |
This table gives cross-reference parts and alternative options found for LTM4644IY-1#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTM4644IY-1#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTM4644EY-1#PBF | LTM4644EY-1#PBF | Analog Devices Inc | LTM4644IY-1#PBF vs LTM4644EY-1#PBF |