-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 25A or Single 50A µModule Regulator with 0.8% DC and 3% Transient Accuracy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM4650IY | Analog Devices | 2x 25A or 1x 50A DC/DC µModule | |
LTM4650IY#PBF | Analog Devices | 2x 25A or 1x 50A DC/DC µModule | |
LTM4650IY-1B#PBF | Analog Devices | 2x 25A or 1x 50A µModule Reg w |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4365
|
Newark | Dc-Dc Converter, 0.6V-1.8V, 50A, Power Supply Applications:Ite & Industrial, Output Power Max:-, Output Voltage Min:600Mv, Output Voltage Max:1.8V, Output Current Max:50A, Dc/Dc Converter Output Type:Adjustable, Height:5.01Mm Rohs Compliant: Yes |Analog Devices LTM4650IY-1A#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 60 |
|
$77.4300 / $95.2500 | Buy Now |
DISTI #
505-LTM4650IY-1A#PBF-ND
|
DigiKey | DC DC CNVRTR 0.6-1.8V 0.6-1.8V Min Qty: 1 Lead time: 13 Weeks Container: Tray |
94 In Stock |
|
$77.4250 / $95.2500 | Buy Now |
DISTI #
584-LTM4650IY-1A#PBF
|
Mouser Electronics | Switching Voltage Regulators Dual 25A or Single 50A Module Regulator with 0.8 DC and 3 Transient Accuracy RoHS: Compliant | 145 |
|
$77.4200 / $93.8000 | Buy Now |
|
Analog Devices Inc | 2x 25A or 1x 50A µModule Reg w Package Multiple: 90 | 19 |
|
$61.9400 / $95.2500 | Buy Now |
|
Rochester Electronics | LTM4650-1 - Dual 25A or Single 50AµModule Regulator with 0.8% DC and 3% Transient Accuracy RoHS: Compliant Status: Active Min Qty: 1 | 19 |
|
$76.7800 / $90.3300 | Buy Now |
DISTI #
LTM4650IY-1APBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 90 | 0 |
|
$79.9800 / $92.9100 | Buy Now |
DISTI #
C1S424500825677
|
Chip1Stop | Dual 25A or Single 50A DC/DC µModule Regulator RoHS: Compliant Container: Tray | 10 |
|
$80.2000 / $93.4000 | Buy Now |
DISTI #
C1S103101567578
|
Chip1Stop | DC/DC Switching Regulators RoHS: Compliant | 4 |
|
$93.4900 | Buy Now |
|
Win Source Electronics | Module DC-DC 2-OUT 0.6V to 1.8V 25A/25A 144-Pin BGA Tray | 2600 |
|
$58.4060 / $71.8840 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTM4650IY-1A#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM4650IY-1A#PBF
Analog Devices Inc
Dual 25A or Single 50A µModule Regulator with 0.8% DC and 3% Transient Accuracy
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | BGA-144 | |
Pin Count | 144 | |
Manufacturer Package Code | 05-08-1523 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 1.8V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PBGA-B144 | |
JESD-609 Code | e1 | |
Length | 16 mm | |
Number of Functions | 1 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA144,12X12,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 5.21 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 780 kHz | |
Technology | HYBRID | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 16 mm |