Part Details for LTM8026MPY by Linear Technology
Overview of LTM8026MPY by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM8026MPY#PBF | Analog Devices | 36VIN, 5A CVCC Buck µModule R | |
LTM8026MPY | Analog Devices | 36VIN, 5A CVCC Buck µModule R |
Price & Stock for LTM8026MPY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LTM8026 - 36VIN, 5A CVCC Step-Down Module (Power Module) Regulator RoHS: Not Compliant Status: Active Min Qty: 1 | 30 |
|
$48.0100 / $56.4800 | Buy Now |
Part Details for LTM8026MPY
LTM8026MPY CAD Models
LTM8026MPY Part Data Attributes
|
LTM8026MPY
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTM8026MPY
Linear Technology
LTM8026 - 36VIN, 5A CVCC Step-Down µModule (Power Module) Regulator; Package: BGA; Pins: 81; Temperature Range: -55°C to 125°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | BGA | |
Package Description | 11.25 X 15 MM, 3.42 MM HEIGHT, MS-028, BGA-81 | |
Pin Count | 81 | |
Manufacturer Package Code | BGA | |
Reach Compliance Code | compliant | |
Additional Feature | OUTPUT VOLTAGE RANGE FROM 1.2 VOLT TO 24 VOLT | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 6 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PBGA-B81 | |
Length | 15 mm | |
Number of Functions | 1 | |
Number of Terminals | 81 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA81,8X11,50 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.62 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | MILITARY | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 11.25 mm |