-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultralow Noise EMC 36VIN, 3A DC/DC µModule Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTM8033EV#PBF-ND
|
DigiKey | DC DC CONVERTER 0.8-24V Min Qty: 1 Lead time: 10 Weeks Container: Tray |
1744 In Stock |
|
$18.9002 / $23.0900 | Buy Now |
DISTI #
584-LTM8033EV#PBF
|
Mouser Electronics | Switching Voltage Regulators Ultralow Noise EMC 36VIN, 3A DC/DC ?Module Regulator RoHS: Compliant | 2162 |
|
$18.8900 / $22.9200 | Buy Now |
|
Analog Devices Inc | Ultralow N EMC 36VIN, 3A DC/DC Min Qty: 1 Package Multiple: 119 | 481 |
|
$14.0700 / $23.0900 | Buy Now |
|
Rochester Electronics | LTM8033 - Ultralow Noise EMC 36VIN, 3A DC/DCModule Regulator RoHS: Compliant Status: Active Min Qty: 1 | 49 |
|
$17.4400 / $20.5200 | Buy Now |
DISTI #
LTM8033EVPBF
|
TME | IC: PMIC, DC/DC converter, Uin: 0.8÷24VDC, Uout: 3.6÷36VDC, 4A, Ch: 1 Min Qty: 119 | 0 |
|
$21.8000 | RFQ |
DISTI #
SMC-LTM8033EV#PBF
|
Sensible Micro Corporation | Ic, Regulator, Ultralow Noise36Vin, 3A Dc/Dc RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Trays | 130 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTM8033EV#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM8033EV#PBF
Analog Devices Inc
Ultralow Noise EMC 36VIN, 3A DC/DC µModule Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 15 X 11.25 MM, 4.32 MM HEIGHT, ROHS COMPLIANT, MO-222, LGA-76 | |
Pin Count | 76 | |
Manufacturer Package Code | 05-08-1560 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 24V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 3.6 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PBGA-N76 | |
JESD-609 Code | e4 | |
Length | 15 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 76 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.42 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2400 kHz | |
Terminal Finish | Gold (Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11.25 mm |
This table gives cross-reference parts and alternative options found for LTM8033EV#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTM8033EV#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTM8033IV#PBF | LTM8033 - Ultralow Noise EMC 36VIN, 3A DC/DC µModule (Power Module) Regulator; Package: LGA; Pins: 76; Temperature Range: -40°C to 85°C | Linear Technology | LTM8033EV#PBF vs LTM8033IV#PBF |
LTM8033EV#PBF | LTM8033 - Ultralow Noise EMC 36VIN, 3A DC/DC µModule (Power Module) Regulator; Package: LGA; Pins: 76; Temperature Range: -40°C to 85°C | Linear Technology | LTM8033EV#PBF vs LTM8033EV#PBF |