Part Details for LTM8056IY#PBF by Analog Devices Inc
Results Overview of LTM8056IY#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTM8056IY#PBF Information
LTM8056IY#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTM8056IY#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50AK4452
|
Newark | Dc-Dc Converter, 1.2V-48V, 5.4A, Power Supply Applications:Industrial, Dc/Dc Converter Type:Bga-121, Micro Module, Output Power Max:-, Output Voltage Min:1.2V, Output Voltage Max:48V, Output Current Max:5.4A, Height:4.92Mm Rohs Compliant: Yes |Analog Devices LTM8056IY#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$35.6000 / $48.7000 | Buy Now |
|
|
Analog Devices Inc | 58VIN, 48Vout Buck-Boost µModu Package Multiple: 119 | 0 |
|
$28.4800 / $48.7000 | Buy Now |
|
DISTI #
LTM8056IY#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 119 | 0 |
|
$36.7700 / $40.3500 | Buy Now |
|
|
Chip Stock | ConvDC-DC5Vto58VStepDown/StepUpSingle-Out1.2Vto48V4AuModuleAutomotive121-PinBGA | 1055 |
|
RFQ | |
|
|
Win Source Electronics | DC DC CONVERTER 1.2-48V / Non-Isolated PoL Module DC DC Converter 1 Output 1.2 ~ 48V 5.4A 5V - 58V Input | 100 |
|
$39.9286 / $59.8928 | Buy Now |
US Tariff Estimator: LTM8056IY#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTM8056IY#PBF
LTM8056IY#PBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTM8056IY#PBF Part Data Attributes
|
|
LTM8056IY#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM8056IY#PBF
Analog Devices Inc
58VIN, 48VOUT Buck-Boost µModule (Power Module) Regulator
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | ANALOG DEVICES INC | |
| Package Description | BGA, | |
| Pin Count | 121 | |
| Manufacturer Package Code | 05-08-1891 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Samacsys Manufacturer | Analog Devices | |
| Additional Feature | OUTPUT VOLTAGE RANGE FROM 1.2 VOLT TO 48 VOLT | |
| Analog IC - Other Type | SWITCHING REGULATOR | |
| Control Mode | CURRENT-MODE | |
| Control Technique | PULSE WIDTH MODULATION | |
| Input Voltage-Max | 58 V | |
| Input Voltage-Min | 5 V | |
| Input Voltage-Nom | 6 V | |
| JESD-30 Code | S-PBGA-B121 | |
| JESD-609 Code | e1 | |
| Length | 15 mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 121 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | BGA | |
| Package Shape | SQUARE | |
| Package Style | GRID ARRAY | |
| Peak Reflow Temperature (Cel) | 245 | |
| Seated Height-Max | 5.12 mm | |
| Surface Mount | YES | |
| Switcher Configuration | BUCK-BOOST | |
| Switching Frequency-Max | 800 kHz | |
| Technology | HYBRID | |
| Temperature Grade | AUTOMOTIVE | |
| Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
| Terminal Form | BALL | |
| Terminal Pitch | 1.27 mm | |
| Terminal Position | BOTTOM | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 15 mm |
Alternate Parts for LTM8056IY#PBF
This table gives cross-reference parts and alternative options found for LTM8056IY#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTM8056IY#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTM8056EY#PBF | Analog Devices Inc | $21.9882 | 58VIN, 48VOUT Buck-Boost µModule (Power Module) Regulator | LTM8056IY#PBF vs LTM8056EY#PBF |
| LTM8056MPY#PBF | Analog Devices Inc | $41.8006 | 58VIN, 48VOUT Buck-Boost µModule (Power Module) Regulator | LTM8056IY#PBF vs LTM8056MPY#PBF |
LTM8056IY#PBF Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and thermal vias is recommended. The device's thermal pad should be connected to a large copper area on the PCB to dissipate heat efficiently.
-
Monitor the device's junction temperature, input voltage, and output current to ensure they are within the specified limits. Also, ensure the device is properly heatsinked and the PCB is designed for optimal thermal performance.
-
A low-ESR ceramic capacitor with a value of 10uF to 22uF is recommended for the input capacitor. The capacitor should be placed close to the device's input pins to minimize noise and ensure stable operation.
-
Use a low-noise input voltage source, add a noise filter to the input voltage, and ensure the device is properly decoupled with ceramic capacitors. Also, minimize the PCB's noise coupling by using a solid ground plane and separating the analog and digital grounds.
-
A low-ESR ceramic capacitor with a value of 10uF to 22uF is recommended for the output capacitor. The capacitor should be placed close to the device's output pins to minimize noise and ensure stable operation.