-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 1.4A, Single 2.8A Step-Down Silent Switcher µModule Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTM8078IY#PBF-ND
|
DigiKey | DUAL 40VIN, 3A SILENT SWITCR UMO Min Qty: 1 Lead time: 10 Weeks Container: Tray |
2156 In Stock |
|
$11.5216 / $14.0800 | Buy Now |
DISTI #
584-LTM8078IY#PBF
|
Mouser Electronics | Switching Voltage Regulators Dual 1.4A, Single 2.8A Step-Down Silent Switcher ?Module Regulator RoHS: Compliant | 14013 |
|
$11.4700 / $13.1300 | Buy Now |
|
Analog Devices Inc | Dual 40Vin, 3A Silent Switcr u Min Qty: 1 Package Multiple: 260 | 431 |
|
$8.4500 / $14.0800 | Buy Now |
|
Quest Components | 3 |
|
$11.7900 / $15.7200 | Buy Now | |
|
Rochester Electronics | LTM8078 - Dual 1.4A, Single 2.8A Step-Down Silent SwitcherModule Regulator RoHS: Compliant Status: Active Min Qty: 1 | 255 |
|
$10.4700 / $12.3200 | Buy Now |
|
Ameya Holding Limited | 3900 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTM8078IY#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM8078IY#PBF
Analog Devices Inc
Dual 1.4A, Single 2.8A Step-Down Silent Switcher µModule Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | BGA-49 | |
Pin Count | 49 | |
Manufacturer Package Code | 05-08-1518 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-10-16 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PBGA-B49 | |
JESD-609 Code | e1 | |
Length | 6.25 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 49 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.4 A | |
Output Voltage-Max | 10 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA49,7X7,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.42 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 3000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.25 mm |
This table gives cross-reference parts and alternative options found for LTM8078IY#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTM8078IY#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTM8078IY | Dual 1.4A, Single 2.8A Step-Down Silent Switcher µModule Regulator | Analog Devices Inc | LTM8078IY#PBF vs LTM8078IY |