-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5X7 DOT MATRIX DISPLAY, HIGH EFFICIENCY RED, 7.62 mm
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTP-305HR
|
Avnet Americas | Displays Dot Matrix Module 35LED Hi-Eff. Red Row CC Column CA 14-Pin DIP - Rail/Tube (Alt: LTP-305HR) RoHS: Compliant Min Qty: 1000 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$1.6517 / $1.8720 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 25 Container: Tube | 0Tube |
|
$1.6100 | Buy Now |
|
Bristol Electronics | 22 |
|
RFQ | ||
DISTI #
LTP-305HR
|
Avnet Americas | Displays Dot Matrix Module 35LED Hi-Eff. Red Row CC Column CA 14-Pin DIP - Rail/Tube (Alt: LTP-305HR) RoHS: Compliant Min Qty: 1000 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$1.6517 / $1.8720 | Buy Now |
DISTI #
LTP-305HR
|
Avnet Americas | Displays Dot Matrix Module 35LED Hi-Eff. Red Row CC Column CA 14-Pin DIP - Rail/Tube (Alt: LTP-305HR) RoHS: Compliant Min Qty: 1000 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$1.6517 / $1.8720 | Buy Now |
DISTI #
SMC-LTP-305HR
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2158 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTP-305HR
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTP-305HR
Lite-On Semiconductor Corporation
5X7 DOT MATRIX DISPLAY, HIGH EFFICIENCY RED, 7.62 mm
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Lite-On | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Red | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 7.62 mm | |
Forward Current-Max | 0.01 A | |
Forward Voltage-Max | 2.8 V | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 5 X 7 DOT MATRIX LED DISPLAY | |
Peak Wavelength | 635 nm |