-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit, 1 Func, PACKAGE-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-2161-1-ND
|
DigiKey | SENSOR OPT AMBIENT 6PIN CHIPLED Min Qty: 1 Lead time: 18 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
4720 In Stock |
|
$0.3409 / $1.0100 | Buy Now |
DISTI #
LTR-303ALS-01
|
Avnet Americas | Digital Ambient Light Sensor 6-Pin SMD T/R - Tape and Reel (Alt: LTR-303ALS-01) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3375 / $0.3825 | Buy Now |
DISTI #
859-LTR-303ALS-01
|
Mouser Electronics | Ambient Light Sensors Ambient Light Photo Sensor RoHS: Compliant | 16339 |
|
$0.3400 / $1.0400 | Buy Now |
|
Future Electronics | Light to Voltage Ambient Light Sensor Digital 2.5V/3.3V 6-Pin Chip LED T/R RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3350 / $0.3550 | Buy Now |
DISTI #
LTR-303ALS-01
|
Avnet Americas | Digital Ambient Light Sensor 6-Pin SMD T/R - Tape and Reel (Alt: LTR-303ALS-01) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3375 / $0.3825 | Buy Now |
DISTI #
LTR-303ALS-01
|
Avnet Americas | Digital Ambient Light Sensor 6-Pin SMD T/R - Tape and Reel (Alt: LTR-303ALS-01) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3375 / $0.3825 | Buy Now |
DISTI #
LTR-303ALS-01
|
Avnet Asia | Digital Ambient Light Sensor 6-Pin SMD T/R (Alt: LTR-303ALS-01) RoHS: Compliant Min Qty: 12500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | DFN-6(2x2) Ambient Light Sensors ROHS | 7923 |
|
$0.2019 / $0.3685 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 5000 |
|
$0.5667 / $0.6071 | Buy Now |
|
Win Source Electronics | AMBIENT LIGHT PHOTO SENSOR | 194084 |
|
$0.2080 / $0.3110 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTR-303ALS-01
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTR-303ALS-01
Lite-On Semiconductor Corporation
Analog Circuit, 1 Func, PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Package Description | PACKAGE-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Lite-On | |
Accuracy-Max (%) | 25% | |
Body Breadth | 2 mm | |
Body Height | 0.7 mm | |
Body Length or Diameter | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output | OPEN-DRAIN | |
Output Type | DIGITAL VOLTAGE | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SOLCC6,.8,25 | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | AMBIENT LIGHT SENSOR | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.4 V | |
Surface Mount | YES | |
Technology | CMOS |