-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Green, 14.22mm, LEAD FREE PACKAGE-10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-2013-5-ND
|
DigiKey | DISPLAY 7SEG 0.56" SGL GRN 10DIP Min Qty: 1 Lead time: 56 Weeks Container: Tube |
402 In Stock |
|
$0.5612 / $1.7500 | Buy Now |
DISTI #
LTS-6460G
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED Green CA 10-Pin DIP - Rail/Tube (Alt: LTS-6460G) RoHS: Compliant Min Qty: 1000 Package Multiple: 40 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.5906 / $0.6694 | Buy Now |
|
Future Electronics | Single Digit Seven Segment Green 0.56" Common Anode Through Hole LED Display RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 37Tube |
|
$0.3300 / $0.3950 | Buy Now |
DISTI #
859-LTS-6460G
|
Mouser Electronics | LED Displays & Accessories 1-DIG Green CARHD RoHS: Compliant | 224 |
|
$0.5470 / $1.4200 | Buy Now |
|
Bristol Electronics | 1940 |
|
RFQ | ||
|
Quest Components | 7 SEG NUMERIC LED DISPLAY, 1-CHARACTER, GREEN, 14.22MM | 2 |
|
$0.1600 | Buy Now |
DISTI #
LED7357
|
Rutronik | 7-SEG.DISPL.GREEN 1D 14MM C.A. RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube |
Stock DE - 2826 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.4597 / $0.5242 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTS-6460G
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTS-6460G
Lite-On Semiconductor Corporation
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Green, 14.22mm, LEAD FREE PACKAGE-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Package Description | LEAD FREE PACKAGE-10 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Lite-On | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 14.22 mm | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.6 V | |
Luminous Intensity-Min | 0.00087 cd | |
Luminous Intensity-Nom | 2.4 mcd | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 565 nm | |
Terminal Finish | Pure Tin (Sn) |
This table gives cross-reference parts and alternative options found for LTS-6460G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTS-6460G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTS-546AG | Smart/Normal 7 Seg Numeric LED Display, 1-Character, Green, 13.2mm, | Lite-On Semiconductor Corporation | LTS-6460G vs LTS-546AG |