Part Details for LTS25-NP by LEM Holdings SSA
Overview of LTS25-NP by LEM Holdings SSA
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTS25-NP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Quest Components | CURRENT TRANSDUCER | 16 |
|
$14.8000 / $18.0000 | Buy Now |
|
Quest Components | CURRENT TRANSDUCER (Also Known As: LTS 25-NP) | 16 |
|
$14.8000 / $18.0000 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 1186 Stock |
|
$14.2800 / $19.8600 | Buy Now |
Part Details for LTS25-NP
LTS25-NP CAD Models
LTS25-NP Part Data Attributes
|
LTS25-NP
LEM Holdings SSA
Buy Now
Datasheet
|
Compare Parts:
LTS25-NP
LEM Holdings SSA
Hall Effect Sensor, Rectangular, Through Hole Mount, ROHS COMPLIANT, PLASTIC PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LEM INTERNATIONAL SA | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | LEM | |
Additional Feature | ITS HAVE 25 MILLI VOLT/AMPERE SENSITIVITY | |
Body Breadth | 9.3 mm | |
Body Height | 24 mm | |
Body Length or Diameter | 22.2 mm | |
Housing | PLASTIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | NO | |
Termination Type | SOLDER |