Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Bristol Electronics | 4,604 | 6 |
|
|
View this part on Fly Chips | 100 | 1 |
|
|
View this part on Megastar Electronics | 0 | 1 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
4,704
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTST-C150CKT
Yes
Obsolete
compliant
EAR99
8541.40.20.00
Lite-On Semiconductor Corporation
7.97
IC COMPATIBLE
RED
SINGLE
0.04 A
2.4 V
e3
WATER CLEAR
0.0028 cd
10.0 mcd
SURFACE MOUNT
1
2
85 °C
-55 °C
SINGLE COLOR LED
1.1 mm
TR, 7 INCH
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LN38GPP Optoelectronics | Single Color LED, Green, Diffused, T-1, 3mm, | Panasonic Electronic Components | LTST-C150CKT vs LN38GPP |
LMR50WE Optoelectronics | Single Color LED, Red, 5mm, | SunLED Group | LTST-C150CKT vs LMR50WE |
EBR5304S Optoelectronics | Single Color LED, Red, Water Clear, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 | Stanley Electric Co | LTST-C150CKT vs EBR5304S |
LN31GPSL Optoelectronics | Single Color LED, Green, Diffused, T-1 3/4, 5mm, | Panasonic Electronic Components | LTST-C150CKT vs LN31GPSL |
LUG34D-TNR5/5 Optoelectronics | Single Color LED, Green, 3mm, | SunLED Group | LTST-C150CKT vs LUG34D-TNR5/5 |
L-1464GD Optoelectronics | Single Color LED, Green, 2mm, | Kingbright | LTST-C150CKT vs L-1464GD |
L-51HD Optoelectronics | Single Color LED, Red, Diffused, 5mm, | Kingbright | LTST-C150CKT vs L-51HD |
GL3EG8 Optoelectronics | Single Color LED, Yellow Green, Colorless Transparent, T-1, 3mm, | Sharp Corp | LTST-C150CKT vs GL3EG8 |
LTL-5234-012 Optoelectronics | Single Color LED, Green, T-1 3/4, 5mm | Lite-On Semiconductor Corporation | LTST-C150CKT vs LTL-5234-012 |
LMG50W Optoelectronics | Single Color LED, Green, 5mm, | SunLED Group | LTST-C150CKT vs LMG50W |