-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Green, Water Clear, 2.06mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-1169-1-ND
|
DigiKey | LED GREEN CLEAR 1206 SMD Min Qty: 1 Lead time: 20 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
1157692 In Stock |
|
$0.0329 / $0.3100 | Buy Now |
|
Bristol Electronics | 2125 |
|
RFQ | ||
|
Bristol Electronics | 2005 |
|
RFQ | ||
|
Bristol Electronics | 10484 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 23 | 162 |
|
$0.1125 / $0.2250 | Buy Now |
|
Bristol Electronics | Min Qty: 23 | 320 |
|
$0.1125 / $0.2250 | Buy Now |
|
Bristol Electronics | Min Qty: 18 | 14130 |
|
$0.0439 / $0.2925 | Buy Now |
|
Bristol Electronics | 2660 |
|
RFQ | ||
|
Quest Components | LED, Surface Mount, Green, Water Clear | 26270 |
|
$0.2100 / $0.6000 | Buy Now |
|
Quest Components | LED, Surface Mount, Green, Water Clear | 1816 |
|
$0.0280 / $0.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTST-C150GKT
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTST-C150GKT
Lite-On Semiconductor Corporation
Single Color LED, Green, Water Clear, 2.06mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | IC COMPATIBLE | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e4 | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 6.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.1 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 565 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 2.06 mm | |
Surface Mount | YES | |
Terminal Pitch | 3.5 mm | |
Viewing Angle | 130 deg |
This table gives cross-reference parts and alternative options found for LTST-C150GKT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTST-C150GKT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PG1101F-TR | Single Color LED, Green, Water Clear, 2mm, | Stanley Electric Co | LTST-C150GKT vs PG1101F-TR |
PG1101F | Single Color LED, Green, Water Clear, 2mm, 3 X 2 MM, 1 MM HEIGHT, ROHS COMPLIANT PACKAGE-3 | Stanley Electric Co | LTST-C150GKT vs PG1101F |
597-2311-407F | Single Color LED, Green, Water Clear, 2mm, SURFACE MOUNT PACKAGE-3 | Dialight | LTST-C150GKT vs 597-2311-407F |