-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Red, Water Clear, 1.4mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC0090
|
Newark | Smd, Alingap, 0805, Red, 631Nm, 55Mcd, Clr, T/R Rohs Compliant: Yes |Liteon LTST-C170KRKT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0330 / $0.0370 | Buy Now |
DISTI #
33AK0324
|
Newark | Power Led |Lite-On LTST-C170KRKT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
160-1415-1-ND
|
DigiKey | LED RED CLEAR SMD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
239400 In Stock |
|
$0.0330 / $0.3200 | Buy Now |
DISTI #
LTST-C170KRKT
|
Avnet Americas | LED Uni-Color Red 639nm 2-Pin Chip LED T/R - Tape and Reel (Alt: LTST-C170KRKT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0327 / $0.0370 | Buy Now |
DISTI #
LTST-C170KRKT
|
Avnet Americas | LED Uni-Color Red 639nm 2-Pin Chip LED T/R - Tape and Reel (Alt: LTST-C170KRKT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0327 / $0.0370 | Buy Now |
DISTI #
859-LTST-C170KRKT
|
Mouser Electronics | Standard LEDs - SMD Red Clear 631nm RoHS: Compliant | 1502 |
|
$0.0320 / $0.3000 | Buy Now |
|
Future Electronics | Red 2 x 1.25 x 1.1 mm 130° Water Clear 54 mcd 2 V LED Surface Mount RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 438000Reel |
|
$0.0321 / $0.0367 | Buy Now |
|
Future Electronics | Red 2 x 1.25 x 1.1 mm 130° Water Clear 54 mcd 2 V LED Surface Mount RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0321 / $0.0351 | Buy Now |
|
Bristol Electronics | 22107 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 45 | 260 |
|
$0.0563 / $0.1125 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTST-C170KRKT
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTST-C170KRKT
Lite-On Semiconductor Corporation
Single Color LED, Red, Water Clear, 1.4mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | IC COMPATIBLE, SUPPORTS INFRARED | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.4 V | |
JESD-609 Code | e3 | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 0.018 cd | |
Luminous Intensity-Nom | 54.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.1 mm | |
Packing Method | TAPE AND REEL 7" | |
Peak Wavelength | 639 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.4 mm | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 2.1 mm | |
Viewing Angle | 130 deg |