-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Green, Water Clear, 1.1mm, GREEN, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E02:0323_00011897
|
Arrow Electronics | LED Uni-Color Green 574nm 2-Pin Chip LED T/R Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Date Code: 2405 | Europe - 864000 |
|
$0.0245 / $0.0395 | Buy Now |
DISTI #
V36:1790_06811733
|
Arrow Electronics | LED Uni-Color Green 574nm 2-Pin Chip LED T/R Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Date Code: 2331 | Americas - 76000 |
|
$0.0259 / $0.0417 | Buy Now |
DISTI #
V72:2272_06811733
|
Arrow Electronics | LED Uni-Color Green 574nm 2-Pin Chip LED T/R Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2322 Container: Cut Strips | Americas - 5111 |
|
$0.0272 / $0.2358 | Buy Now |
DISTI #
E32:1076_00011897
|
Arrow Electronics | LED Uni-Color Green 574nm 2-Pin Chip LED T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2402 | Europe - 2372 |
|
$0.0253 / $0.2301 | Buy Now |
DISTI #
160-1435-1-ND
|
DigiKey | LED GREEN CLEAR CHIP SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
20005 In Stock |
|
$0.0275 / $0.2600 | Buy Now |
DISTI #
78398096
|
Verical | LED Uni-Color Green 574nm 2-Pin Chip LED T/R Min Qty: 4000 Package Multiple: 4000 Date Code: 2405 | Americas - 864000 |
|
$0.0225 / $0.0363 | Buy Now |
DISTI #
77831936
|
Verical | LED Uni-Color Green 574nm 2-Pin Chip LED T/R Min Qty: 4000 Package Multiple: 4000 Date Code: 2336 | Americas - 256000 |
|
$0.0356 / $0.0444 | Buy Now |
DISTI #
70369217
|
Verical | LED Uni-Color Green 574nm 2-Pin Chip LED T/R Min Qty: 4000 Package Multiple: 4000 Date Code: 2331 | Americas - 76000 |
|
$0.0259 / $0.0417 | Buy Now |
DISTI #
69258733
|
Verical | LED Uni-Color Green 574nm 2-Pin Chip LED T/R Min Qty: 217 Package Multiple: 1 Date Code: 2322 | Americas - 5111 |
|
$0.0272 / $0.0521 | Buy Now |
DISTI #
77383440
|
Verical | LED Uni-Color Green 574nm 2-Pin Chip LED T/R Min Qty: 451 Package Multiple: 1 Date Code: 2402 | Americas - 2255 |
|
$0.0232 / $0.0544 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTST-C190KGKT
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTST-C190KGKT
Lite-On Semiconductor Corporation
Single Color LED, Green, Water Clear, 1.1mm, GREEN, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | IC COMPATIBLE | |
Color | GREEN | |
Color@Wavelength | Green-Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.4 V | |
JESD-609 Code | e4 | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 130 cd | |
Luminous Intensity-Nom | 35.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.8 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 574 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.1 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.5 mm | |
Viewing Angle | 130 deg |