-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Green, Water Clear, 1.1mm, GREEN, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC0097
|
Newark | Smd, Alingap, 0603, Grn, 571Nm, 35Mcd, Clr, T/R Rohs Compliant: Yes |Lite-On LTST-C190KGKT Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 36000 |
|
$0.0280 / $0.0310 | Buy Now |
DISTI #
160-1435-1-ND
|
DigiKey | LED GREEN CLEAR CHIP SMD Min Qty: 1 Lead time: 20 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
307022 In Stock |
|
$0.0275 / $0.2600 | Buy Now |
DISTI #
LTST-C190KGKT
|
Avnet Americas | LED Single Chip Green 576.5nm 30mA 2-Pin SMD T/R - Tape and Reel (Alt: LTST-C190KGKT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 36000 |
|
$0.0273 / $0.0309 | Buy Now |
DISTI #
LTST-C190KGKT
|
Avnet Americas | LED Single Chip Green 576.5nm 30mA 2-Pin SMD T/R - Tape and Reel (Alt: LTST-C190KGKT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0273 / $0.0309 | Buy Now |
DISTI #
859-LTST-C190KGKT
|
Mouser Electronics | Standard LEDs - SMD Green Clear 571nm RoHS: Compliant | 135807 |
|
$0.0270 / $0.2600 | Buy Now |
|
Future Electronics | Green 1.6 x 0.8 x 0.8 mm 130° Water Clear 71 mcd 2.4 V Surface Mount LED RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 14372000Reel |
|
$0.0268 / $0.0308 | Buy Now |
|
Future Electronics | Green 1.6 x 0.8 x 0.8 mm 130° Water Clear 71 mcd 2.4 V Surface Mount LED RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 1740000Reel |
|
$0.0268 / $0.0308 | Buy Now |
|
Future Electronics | Green 1.6 x 0.8 x 0.8 mm 130° Water Clear 71 mcd 2.4 V Surface Mount LED RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 524000Reel |
|
$0.0268 / $0.0308 | Buy Now |
|
Future Electronics | Green 1.6 x 0.8 x 0.8 mm 130° Water Clear 71 mcd 2.4 V Surface Mount LED RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0268 / $0.0308 | Buy Now |
|
Future Electronics | Green 1.6 x 0.8 x 0.8 mm 130° Water Clear 71 mcd 2.4 V Surface Mount LED RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0268 / $0.0308 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTST-C190KGKT
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTST-C190KGKT
Lite-On Semiconductor Corporation
Single Color LED, Green, Water Clear, 1.1mm, GREEN, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | IC COMPATIBLE | |
Color | GREEN | |
Color@Wavelength | Green-Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.4 V | |
JESD-609 Code | e4 | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 130 cd | |
Luminous Intensity-Nom | 35.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.8 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 574 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.1 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.5 mm | |
Viewing Angle | 130 deg |
This table gives cross-reference parts and alternative options found for LTST-C190KGKT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTST-C190KGKT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTST-C191KGKT | Single Color LED, Green, Water Clear, 1.1mm, GREEN, PLASTIC, THIN, 2 PIN | Lite-On Semiconductor Corporation | LTST-C190KGKT vs LTST-C191KGKT |