-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Red, Water Clear, 1.1mm, GREEN, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC0098
|
Newark | Smd, Alingap, 0603, Red, 631Nm, 55Mcd, Clr, T/R Rohs Compliant: Yes |Liteon LTST-C190KRKT Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0260 / $0.0290 | Buy Now |
DISTI #
160-1436-1-ND
|
DigiKey | LED RED CLEAR CHIP SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
118891 In Stock |
|
$0.0256 / $0.2400 | Buy Now |
DISTI #
LTST-C190KRKT
|
Avnet Americas | LED Single Chip Red 631nm 25mA 2-Pin SMD T/R - Tape and Reel (Alt: LTST-C190KRKT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0254 / $0.0288 | Buy Now |
DISTI #
LTST-C190KRKT
|
Avnet Americas | LED Single Chip Red 631nm 25mA 2-Pin SMD T/R - Tape and Reel (Alt: LTST-C190KRKT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0254 / $0.0288 | Buy Now |
DISTI #
859-LTST-C190KRKT
|
Mouser Electronics | Standard LEDs - SMD Red Clear 631nm RoHS: Compliant | 97820 |
|
$0.0280 / $0.2400 | Buy Now |
|
Future Electronics | Red 1.6 x 0.8 x 0.8 mm 130° Water Clear 54 mcd 2.4 V Surface Mount LED RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 404000Reel |
|
$0.0250 / $0.0272 | Buy Now |
|
Future Electronics | Red 1.6 x 0.8 x 0.8 mm 130° Water Clear 54 mcd 2.4 V Surface Mount LED RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 304000Reel |
|
$0.0250 / $0.0287 | Buy Now |
|
Bristol Electronics | Min Qty: 34 | 2957 |
|
$0.0450 / $0.1500 | Buy Now |
|
Bristol Electronics | 1003 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 34 | 5617 |
|
$0.0300 / $0.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTST-C190KRKT
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTST-C190KRKT
Lite-On Semiconductor Corporation
Single Color LED, Red, Water Clear, 1.1mm, GREEN, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Package Description | CHIP, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Lite-On | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.4 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 0.018 cd | |
Luminous Intensity-Nom | 99.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of LEDs in Array | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.8 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 639 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Surface Mount | YES | |
Viewing Angle | 260 deg |
This table gives cross-reference parts and alternative options found for LTST-C190KRKT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTST-C190KRKT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GM1JJ35200AE | Single Color LED, Orange, Colorless Transparent, 1.2mm, 1.60 X 0.80 MM, 0.35 MM HEIGHT, DIE-2 | Sharp Corp | LTST-C190KRKT vs GM1JJ35200AE |