-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Red, Water Clear, 1.1mm, GREEN, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_06811774
|
Arrow Electronics | LED Uni-Color Red 639nm 2-Pin Chip LED T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Date Code: 2345 | Americas - 20000 |
|
$0.0253 / $0.0357 | Buy Now |
DISTI #
V72:2272_06811774
|
Arrow Electronics | LED Uni-Color Red 639nm 2-Pin Chip LED T/R Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2248 Container: Cut Strips | Americas - 1445 |
|
$0.0314 / $0.1598 | Buy Now |
DISTI #
160-1447-1-ND
|
DigiKey | LED RED CLEAR SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
154302 In Stock |
|
$0.0275 / $0.2600 | Buy Now |
DISTI #
77906806
|
Verical | LED Uni-Color Red 639nm 2-Pin Chip LED T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2344 | Americas - 190000 |
|
$0.0356 / $0.0444 | Buy Now |
DISTI #
78403577
|
Verical | LED Uni-Color Red 639nm 2-Pin Chip LED T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2345 | Americas - 20000 |
|
$0.0357 | Buy Now |
DISTI #
77592027
|
Verical | LED Uni-Color Red 639nm 2-Pin Chip LED T/R Min Qty: 218 Package Multiple: 1 Date Code: 2248 | Americas - 1445 |
|
$0.0316 / $0.0662 | Buy Now |
|
Future Electronics | Red 1.6 x 0.8 x 1.1 mm 130° Water Clear 54 mcd 2 V SMT LED Chip RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 695000Reel |
|
$0.0270 / $0.0294 | Buy Now |
|
Future Electronics | Red 1.6 x 0.8 x 1.1 mm 130° Water Clear 54 mcd 2 V SMT LED Chip RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 15000Reel |
|
$0.0249 / $0.0282 | Buy Now |
|
Future Electronics | Red 1.6 x 0.8 x 1.1 mm 130° Water Clear 54 mcd 2 V SMT LED Chip RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 3719Cut Tape/Mini-Reel |
|
$0.0578 / $0.1960 | Buy Now |
|
Future Electronics | Red 1.6 x 0.8 x 1.1 mm 130° Water Clear 54 mcd 2 V SMT LED Chip RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0270 / $0.0294 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTST-C191KRKT
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTST-C191KRKT
Lite-On Semiconductor Corporation
Single Color LED, Red, Water Clear, 1.1mm, GREEN, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Package Description | GREEN, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | IC COMPATIBLE | |
Color | ULTRA BRIGHT RED | |
Color@Wavelength | Orange-Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.4 V | |
JESD-609 Code | e3 | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 0.018 cd | |
Luminous Intensity-Nom | 54.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.55 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 639 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.1 mm | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Viewing Angle | 130 deg |
This table gives cross-reference parts and alternative options found for LTST-C191KRKT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTST-C191KRKT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SML-311UTT86 | Single Color LED Array, Red, Transparent Clear, 1.2mm | ROHM Semiconductor | LTST-C191KRKT vs SML-311UTT86 |
LT1ZJ67A | Single Color LED, Orange, Milky Diffused, 1.2mm, | Sharp Corp | LTST-C191KRKT vs LT1ZJ67A |
SML-311UT | Single Color LED, Red, Colorless Transparent, 1.2mm, 1.60 X 0.80 MM, 0.80 MM HEIGHT, ROHS COMPLIANT PACKAGE-2 | ROHM Semiconductor | LTST-C191KRKT vs SML-311UT |