Part Details for LTST-C193TBKT-5ABINN1 by Lite-On Semiconductor Corporation
Overview of LTST-C193TBKT-5ABINN1 by Lite-On Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTST-C193TBKT-5ABINN1
LTST-C193TBKT-5ABINN1 CAD Models
LTST-C193TBKT-5ABINN1 Part Data Attributes
|
LTST-C193TBKT-5ABINN1
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTST-C193TBKT-5ABINN1
Lite-On Semiconductor Corporation
Single Color LED, Blue, Water Clear, 1.15mm, GREEN, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Package Description | GREEN, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | IC COMPATIBLE | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 31.75 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.35 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 468 nm | |
Shape | RECTANGULAR | |
Size | 1.15 mm | |
Surface Mount | YES | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Pitch | 1.5 mm | |
Viewing Angle | 130 deg |
Alternate Parts for LTST-C193TBKT-5ABINN1
This table gives cross-reference parts and alternative options found for LTST-C193TBKT-5ABINN1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTST-C193TBKT-5ABINN1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTST-C171CBKTBINN1 | Single Color LED, Blue, Water Clear, 1.4mm, | Lite-On Semiconductor Corporation | LTST-C193TBKT-5ABINN1 vs LTST-C171CBKTBINN1 |
LTST-S320TBKT-5ABINN1 | Single Color LED, Blue, Water Clear, 2mm, GREEN, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | LTST-C193TBKT-5ABINN1 vs LTST-S320TBKT-5ABINN1 |
LTST-S220TBKT-5ABINN1 | Single Color LED, Blue, Water Clear, 1.7mm, GREEN, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | LTST-C193TBKT-5ABINN1 vs LTST-S220TBKT-5ABINN1 |