-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Color LED, Red/green, Water Clear, 1.5mm, GREEN PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-1452-1-ND
|
DigiKey | LED GREEN/RED CLEAR CHIP SMD Min Qty: 1 Lead time: 22 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
448631 In Stock |
|
$0.0693 / $0.4300 | Buy Now |
DISTI #
LTST-C195KGJRKT
|
Avnet Americas | LED Bi-Color Green/Red 574nm/639nm 2-Pin Chip LED T/R - Tape and Reel (Alt: LTST-C195KGJRKT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0726 / $0.0823 | Buy Now |
DISTI #
LTST-C195KGJRKT
|
Avnet Americas | LED Bi-Color Green/Red 574nm/639nm 2-Pin Chip LED T/R - Tape and Reel (Alt: LTST-C195KGJRKT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0726 / $0.0823 | Buy Now |
DISTI #
859-LTST-C195KGJRKT
|
Mouser Electronics | Standard LEDs - SMD Green/Red Clear 571nm/631nm RoHS: Compliant | 114224 |
|
$0.0690 / $0.4100 | Buy Now |
|
Future Electronics | Green/Red 130° Water Clear 35/25 mcd 2 V 0605 Surface Mount Bi-Color LED RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 1840000Reel |
|
$0.0712 / $0.0798 | Buy Now |
|
Future Electronics | Green/Red 130° Water Clear 35/25 mcd 2 V 0605 Surface Mount Bi-Color LED RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 1752Cut Tape/Mini-Reel |
|
$0.1450 / $0.3400 | Buy Now |
|
Future Electronics | Green/Red 130° Water Clear 35/25 mcd 2 V 0605 Surface Mount Bi-Color LED RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0712 / $0.0798 | Buy Now |
|
Bristol Electronics | 5689 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 17 | 7545 |
|
$0.0450 / $0.3000 | Buy Now |
|
Bristol Electronics | 47189 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTST-C195KGJRKT
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTST-C195KGJRKT
Lite-On Semiconductor Corporation
Dual Color LED, Red/green, Water Clear, 1.5mm, GREEN PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Package Description | GREEN PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | IC COMPATIBLE | |
Color | RED/GREEN | |
Color@Wavelength | Grn-Yell/Orng-Red | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.4 V | |
JESD-609 Code | e3 | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 45.0/35.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 0.55 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 639/574 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.5 mm | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Pitch | 1.45 mm | |
Viewing Angle | 130 deg |
This table gives cross-reference parts and alternative options found for LTST-C195KGJRKT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTST-C195KGJRKT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTST-C155KGJRKT | Dual Color LED, Red/green, Water Clear, 2.7mm, GREEN, PLASTIC PACKAGE-4 | Lite-On Semiconductor Corporation | LTST-C195KGJRKT vs LTST-C155KGJRKT |
LTST-C235KGKRKT | Dual Color LED, Red/green, Water Clear, 1.5mm, GREEN, SMD, 4 PIN | Lite-On Semiconductor Corporation | LTST-C195KGJRKT vs LTST-C235KGKRKT |