-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Triple Color LED, White Diffused,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-2162-1-ND
|
DigiKey | LED RGB DIFFUSED CHIP SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
202866 In Stock |
|
$0.0994 / $0.5200 | Buy Now |
DISTI #
LTST-C19HE1WT
|
Avnet Americas | LED Tri-Color Blue/Green/Red 468nm/520nm/632nm 4-Pin SMD T/R - Tape and Reel (Alt: LTST-C19HE1WT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1062 / $0.1204 | Buy Now |
DISTI #
859-LTST-C19HE1WT
|
Mouser Electronics | Standard LEDs - SMD LED Red 615nm Grn 525nm/Blu 470nm RoHS: Compliant | 526790 |
|
$0.1040 / $0.4600 | Buy Now |
|
Future Electronics | R/G/B 0606 Flat Top Rectangle 130° 112.5/281/104 mcd Diffused Chip LED RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 312000Reel |
|
$0.1050 | Buy Now |
|
Future Electronics | R/G/B 0606 Flat Top Rectangle 130° 112.5/281/104 mcd Diffused Chip LED RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 3735Cut Tape/Mini-Reel |
|
$0.2000 / $0.4100 | Buy Now |
|
Future Electronics | R/G/B 0606 Flat Top Rectangle 130° 112.5/281/104 mcd Diffused Chip LED RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0936 / $0.1020 | Buy Now |
|
Future Electronics | R/G/B 0606 Flat Top Rectangle 130° 112.5/281/104 mcd Diffused Chip LED RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0936 / $0.1020 | Buy Now |
|
Bristol Electronics | 15245 |
|
RFQ | ||
|
Quest Components | TRIPLE COLOR LED | 14575 |
|
$0.0918 / $0.2295 | Buy Now |
|
Quest Components | TRIPLE COLOR LED | 1468 |
|
$0.2295 / $0.7650 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTST-C19HE1WT
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTST-C19HE1WT
Lite-On Semiconductor Corporation
Triple Color LED, White Diffused,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Lite-On | |
Color@Wavelength | Blue/Bl-Gr/Or-Red | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.4 V | |
Lens Type | DIFFUSED WHITE | |
Luminous Intensity-Min | 130 cd | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.35 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Viewing Angle |