-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra Precision Reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4482
|
Newark | Volt Ref, 7.2V, To-5-8, -55 To 125Deg C, Voltage Reference Type:Shunt, Product Range:Ltz1000 Series, Initial Accuracy:4%, Temperature Coefficient:0.05Ppm/°C, Ic Case/Package:To-5, No. Of Pins:8Pins, Operating Temperature Min:-55°C Rohs Compliant: Yes |Analog Devices LTZ1000CH#PBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 32 |
|
$67.7500 / $79.1200 | Buy Now |
DISTI #
505-LTZ1000CH#PBF-ND
|
DigiKey | IC VREF SHUNT 3.33% TO5 Min Qty: 1 Lead time: 39 Weeks Container: Tray |
128 In Stock |
|
$65.1446 / $76.0800 | Buy Now |
DISTI #
584-LTZ1000CH#PBF
|
Mouser Electronics | Voltage References Ultra Prec Ref | 1998 |
|
$62.2500 / $71.4100 | Buy Now |
|
Analog Devices Inc | Ultra Prec Ref Min Qty: 1 Package Multiple: 20 | 11615 |
|
$47.0800 / $76.0800 | Buy Now |
DISTI #
LTZ1000CH#PBF
|
Richardson RFPD | VOLTAGE REFERENCE RoHS: Compliant Min Qty: 20 | 0 |
|
$60.7800 / $72.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTZ1000CH#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTZ1000CH#PBF
Analog Devices Inc
Ultra Precision Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.200 INCH, LEAD FREE, METAL CAN, TO-5, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1320 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 7.45 V | |
Output Voltage-Min | 6.9 V | |
Output Voltage-Nom | 7.15 V | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 0.05 ppm/°C | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | NO |
This table gives cross-reference parts and alternative options found for LTZ1000CH#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTZ1000CH#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTZ1000CH | Two Terminal Voltage Reference, 1 Output, 7.15V, MBCY8 | Analog Devices Inc | LTZ1000CH#PBF vs LTZ1000CH |