Part Details for LV200M1000BPF-3535 by YAGEO Corporation
Overview of LV200M1000BPF-3535 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3535EDD#TRPBF | Analog Devices | 2x Ch 550mA 1MHz Sync Boost DC | |
LTC3535EDD#PBF | Analog Devices | 2x Ch 550mA 1MHz Sync Boost DC | |
UPD70F3535F1A9-MNM-A | Renesas Electronics Corporation | 32-bit Microcontrollers |
Price & Stock for LV200M1000BPF-3535
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LV200M1000BPF-3535
|
Avnet Americas | Capacitor Aluminum 1000uF 200V 20% Snap-In Cylindrical Can 2.3A 3000 hr 105°C Bulk - Bulk (Alt: LV200M1000BPF-3535) Min Qty: 1000 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ |
Part Details for LV200M1000BPF-3535
LV200M1000BPF-3535 CAD Models
LV200M1000BPF-3535 Part Data Attributes
|
LV200M1000BPF-3535
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LV200M1000BPF-3535
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.34164 mA | |
Length | 35 mm | |
Manufacturer Series | LV | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 2300 mA | |
Series | LV | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LV200M1000BPF-3535
This table gives cross-reference parts and alternative options found for LV200M1000BPF-3535. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LV200M1000BPF-3535, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ETXH201VSN102MA35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | LV200M1000BPF-3535 vs ETXH201VSN102MA35S |
1102MCM3535LHN3110 | CAP,AL2O3,1MF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LV200M1000BPF-3535 vs 1102MCM3535LHN3110 |
ELXH201VND102MA35T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1000uF, | Chemi-Con | LV200M1000BPF-3535 vs ELXH201VND102MA35T |
8102MCM3535LHN5110 | CAP,AL2O3,1MF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LV200M1000BPF-3535 vs 8102MCM3535LHN5110 |
ELXH201VNN102MA35T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1000uF, | Chemi-Con | LV200M1000BPF-3535 vs ELXH201VNN102MA35T |
ELX108M200AT3AA | Aluminum Electrolytic Capacitor, | KEMET Corporation | LV200M1000BPF-3535 vs ELX108M200AT3AA |
LC200M1000BP443535 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1000uF | YAGEO Corporation | LV200M1000BPF-3535 vs LC200M1000BP443535 |
LC200M1000BPF43535 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1000uF | YAGEO Corporation | LV200M1000BPF-3535 vs LC200M1000BPF43535 |
MAL215972102E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200 V, 1000 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay BCcomponents | LV200M1000BPF-3535 vs MAL215972102E3 |
LC200M1000BPF-3535 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1000uF | YAGEO Corporation | LV200M1000BPF-3535 vs LC200M1000BPF-3535 |