Part Details for LV2200M by SANYO Electric Co Ltd
Overview of LV2200M by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LV2200M
LV2200M CAD Models
LV2200M Part Data Attributes
|
LV2200M
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LV2200M
SANYO Electric Co Ltd
RF and Baseband Circuit, BICMOS, PDSO44, SSOP-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Part Package Code | SSOP | |
Package Description | SSOP, SOP44,.4,32 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SOP44,.4,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3 mm | |
Supply Current-Max | 0.024 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Telecom IC Type | CORDLESS TELEPHONE RF AND BASEBAND CIRCUIT | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 8.4 mm |
Alternate Parts for LV2200M
This table gives cross-reference parts and alternative options found for LV2200M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LV2200M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMX4168FLQ | TELECOM, CORDLESS, RF AND BASEBAND CIRCUIT, QCC44, LLP-44 | Texas Instruments | LV2200M vs LMX4168FLQ |
U3600BM-MFNG3 | RF and Baseband Circuit, Bipolar, PDSO44, SSO-44 | Atmel Corporation | LV2200M vs U3600BM-MFNG3 |
AN6591FJM | RF and Baseband Circuit, BICMOS, PQCC44, QFN-44 | Panasonic Electronic Components | LV2200M vs AN6591FJM |
U3600BM-NFNG3Y | RF and Baseband Circuit, PDSO44, SSO-44 | Atmel Corporation | LV2200M vs U3600BM-NFNG3Y |
LMX4168FLQ/NOPB | IC TELECOM, CORDLESS, RF AND BASEBAND CIRCUIT, QCC44, LLP-44, Cordless Telephone IC | National Semiconductor Corporation | LV2200M vs LMX4168FLQ/NOPB |
LMX4168FLQ | IC TELECOM, CORDLESS, RF AND BASEBAND CIRCUIT, QCC44, LLP-44, Cordless Telephone IC | National Semiconductor Corporation | LV2200M vs LMX4168FLQ |
U3600BM-NFNY | RF and Baseband Circuit, PDSO44, SSO-44 | Atmel Corporation | LV2200M vs U3600BM-NFNY |
U3600BM-NFNG3 | RF and Baseband Circuit, PDSO44, SSO-44 | Atmel Corporation | LV2200M vs U3600BM-NFNG3 |
AK2357 | RF and Baseband Circuit, CMOS, PQFP44, LQFP-44 | Asahi Kasei Microsystems Corporation | LV2200M vs AK2357 |
LMX4168FLQX | IC TELECOM, CORDLESS, RF AND BASEBAND CIRCUIT, QCC44, LLP-44, Cordless Telephone IC | Texas Instruments | LV2200M vs LMX4168FLQX |