Part Details for LV24000T by SANYO Electric Co Ltd
Overview of LV24000T by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LV24000T
LV24000T CAD Models
LV24000T Part Data Attributes
|
LV24000T
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LV24000T
SANYO Electric Co Ltd
Audio Tuner, 1-Band, PDSO24, 0.225 INCH, TSSOP-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in IF Amplifier | YES | |
Consumer IC Type | AUDIO TUNER | |
JESD-30 Code | R-PDSO-G24 | |
Length | 6.5 mm | |
Number of Bands | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for LV24000T
This table gives cross-reference parts and alternative options found for LV24000T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LV24000T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA5636TD-T | IC 3-BAND, VIDEO TUNER, PDSO24, Tuner IC | NXP Semiconductors | LV24000T vs TDA5636TD-T |
U4065B-AFL3 | Audio Tuner, PDSO24, PLASTIC, SO-24 | Atmel Corporation | LV24000T vs U4065B-AFL3 |
TDA5736MDK | IC 3-BAND, VIDEO TUNER, PDSO24, Tuner IC | NXP Semiconductors | LV24000T vs TDA5736MDK |
TDA5736T/C1/M1 | IC 2-BAND, VIDEO TUNER, PDSO24, PLASTIC, SOT-137, SO-24, Tuner IC | NXP Semiconductors | LV24000T vs TDA5736T/C1/M1 |
TDA5637TD-T | IC 3-BAND, VIDEO TUNER, PDSO24, Tuner IC | NXP Semiconductors | LV24000T vs TDA5637TD-T |
TDA5637T | IC 3-BAND, VIDEO TUNER, PDSO24, PLASTIC, SO-24, Tuner IC | NXP Semiconductors | LV24000T vs TDA5637T |
TDA5636BM | IC 3-BAND, VIDEO TUNER, PDSO24, 5.30 MM, PLASTIC, MO-150AG, SOT-340-1, SSOP-24, Tuner IC | NXP Semiconductors | LV24000T vs TDA5636BM |
LV24230LP-A | Audio Tuner, 1-Band, 4 X 4 MM, VQLP-24 | SANYO Electric Co Ltd | LV24000T vs LV24230LP-A |
TDA5637MDK-T | IC 3-BAND, VIDEO TUNER, PDSO24, Tuner IC | NXP Semiconductors | LV24000T vs TDA5637MDK-T |
AN5043SC | Video Tuner, 1-Band, PDSO24, HEAT SINK, SOP-24 | Panasonic Electronic Components | LV24000T vs AN5043SC |