Part Details for LV24010LP by SANYO Electric Co Ltd
Overview of LV24010LP by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LV24010LP
LV24010LP CAD Models
LV24010LP Part Data Attributes
|
LV24010LP
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LV24010LP
SANYO Electric Co Ltd
Audio Tuner, 1-Band, 5 X 5 MM, VQLP-40
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Part Package Code | QFN | |
Package Description | VQCCN, | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO REQUIRES 2.5V TO 4.0V DIGITAL SUPPLY | |
Built-in IF Amplifier | NO | |
Consumer IC Type | AUDIO TUNER | |
JESD-30 Code | S-XQCC-N40 | |
Length | 5 mm | |
Number of Bands | 1 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC40,.2SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.85 mm | |
Supply Voltage-Max (Vsup) | 5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for LV24010LP
This table gives cross-reference parts and alternative options found for LV24010LP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LV24010LP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CXA3275Q | Video Tuner, 2-Band, PQFP40, 7 X 7 MM, EIAJ, PLASTIC, QFP-40 | Sony Semiconductor | LV24010LP vs CXA3275Q |
MAX3543CTL+ | Video Tuner, 2-Band, 6 X 6 MM, ROHS COMPLIANT, TQFN-40 | Maxim Integrated Products | LV24010LP vs MAX3543CTL+ |
CXD2831WR | Video Tuner, 3-Band, PQCC40, PLASTIC, WQFN-40 | Sony Semiconductor | LV24010LP vs CXD2831WR |
MAX3544CTL+ | Video Tuner, 6 X 6 MM, TQFN-40 | Maxim Integrated Products | LV24010LP vs MAX3544CTL+ |
TDA18272HN/S/C1 | IC VIDEO TUNER, PQCC40, 6 X 6 MM, 0.85 MM, ROHS COMPLAINT, PLASTIC, HVQFN-40, Tuner IC | NXP Semiconductors | LV24010LP vs TDA18272HN/S/C1 |
MAX2160ETL-T | Video Tuner, PQCC40, 6 X 6 MM, PLASTIC, TQFN-40 | Maxim Integrated Products | LV24010LP vs MAX2160ETL-T |
MAX2160ETL+T | Video Tuner, PQCC40, 6 X 6 MM, ROHS COMPLIANT, PLASTIC, TQFN-40 | Maxim Integrated Products | LV24010LP vs MAX2160ETL+T |
TDA18272HN/M/C1 | IC VIDEO TUNER, PQCC40, 6 X 6 MM, 0.85 MM, ROHS COMPLAINT, PLASTIC, HVQFN-40, Tuner IC | NXP Semiconductors | LV24010LP vs TDA18272HN/M/C1 |
LV24100LP | Audio Tuner, 2-Band, 5 X 5 MM, VQLP-40 | SANYO Electric Co Ltd | LV24010LP vs LV24100LP |
LV24003LP | Audio Tuner, 1-Band, 5 X 5 MM, VQLP-40 | SANYO Electric Co Ltd | LV24010LP vs LV24003LP |