Part Details for LV8402GP by onsemi
Overview of LV8402GP by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Motor control systems
Part Details for LV8402GP
LV8402GP CAD Models
LV8402GP Part Data Attributes:
|
LV8402GP
onsemi
Buy Now
Datasheet
|
Compare Parts:
LV8402GP
onsemi
IC BRUSH DC MOTOR CONTROLLER, Motion Control Electronics
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | VQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ALSO OPERATES IN 1.5 TO 15V SUPPLY, SEATED HGT-NOM | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | S-XQCC-N24 | |
Length | 3.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 2.5 A | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3.5 mm |
Alternate Parts for LV8402GP
This table gives cross-reference parts and alternative options found for LV8402GP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LV8402GP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LV8402GP-H | Motor Driver, Forward / Reverse, 2-Channel, VCT24 3.5x3.5, 0.5P, 490-JTRAY | onsemi | LV8402GP vs LV8402GP-H |
LV8402GP | Brush DC Motor Controller, 2.5A, BICMOS, 3.50 X 3.50 MM, VCT-24 | SANYO Semiconductor Co Ltd | LV8402GP vs LV8402GP |
LV8402GP | Brush DC Motor Controller, 2.5A, BICMOS, 3.50 X 3.50 MM, VCT-24 | SANYO Electric Co Ltd | LV8402GP vs LV8402GP |