Part Details for LV8762T by SANYO Semiconductor Co Ltd
Overview of LV8762T by SANYO Semiconductor Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Part Details for LV8762T
LV8762T CAD Models
LV8762T Part Data Attributes
|
LV8762T
SANYO Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LV8762T
SANYO Semiconductor Co Ltd
Half Bridge Based Peripheral Driver, 1.5A, BICMOS, PDSO24, 0.225 INCH, TSSOP-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO SEMICONDUCTOR CO LTD | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | OVER CURRENT; THERMAL | |
Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G24 | |
Length | 6.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | ||
Supply Voltage-Nom | 0.8 V | |
Supply Voltage1-Max | 32 V | |
Supply Voltage1-Min | 9 V | |
Supply Voltage1-Nom | 24 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.75 µs | |
Turn-on Time | 0.75 µs | |
Width | 4.4 mm |
Alternate Parts for LV8762T
This table gives cross-reference parts and alternative options found for LV8762T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LV8762T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LV8762T-MPB-H | Motor Driver, H-Bridge, Forward / Reverse, TSSOP24 4.4x6.5 / TSSOP24 (225 mil), 70-FNFLD | onsemi | LV8762T vs LV8762T-MPB-H |