Part Details for LV8804V-MPB-H by onsemi
Overview of LV8804V-MPB-H by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LV8804V-MPB-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK2623
|
Newark | Each |Onsemi LV8804V-MPB-H Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7200 / $2.1100 | Buy Now |
|
Rochester Electronics | Direct PWM Structure Three-Phase Sensorless Fan Motor Driver ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 900 |
|
$1.6200 / $1.9100 | Buy Now |
Part Details for LV8804V-MPB-H
LV8804V-MPB-H CAD Models
LV8804V-MPB-H Part Data Attributes
|
LV8804V-MPB-H
onsemi
Buy Now
Datasheet
|
Compare Parts:
LV8804V-MPB-H
onsemi
Direct PWM Structure Three-Phase Sensorless Fan Motor Driver, SSOP36J (275mil) Exposed Pad, 30-FNFLD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | 0.275 INCH, SSOP-36 | |
Pin Count | 36 | |
Manufacturer Package Code | 940AH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G36 | |
JESD-609 Code | e6 | |
Length | 15 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 1.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSSOP | |
Package Equivalence Code | SOP36,.3,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Supply Current-Max (Isup) | 4 mA | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 5.6 mm |
Alternate Parts for LV8804V-MPB-H
This table gives cross-reference parts and alternative options found for LV8804V-MPB-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LV8804V-MPB-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LV8804V | Brush DC Motor Controller, 1.2A, BICMOS, PDSO36, 0.275 INCH, SSOP-36 | SANYO Semiconductor Co Ltd | LV8804V-MPB-H vs LV8804V |
LV8804V-TLM-H | Direct PWM Structure Three-Phase Sensorless Fan Motor Driver, SSOP36J (275mil) Exposed Pad, 2000-REEL | onsemi | LV8804V-MPB-H vs LV8804V-TLM-H |