-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Alloy, 0.5W, 0.01ohm, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X3095
|
Newark | Current Sense Resistor, 0.01 Ohm, 500Mw, 0.5%, Full Reel, Resistance:0.01Ohm, Product Range:Lvk Series, Resistor Case/Package:1206 [3216 Metric], Power Rating:500Mw, Resistance Tolerance:± 0.5%, Resistor Technology:Metal Film Rohs Compliant: Yes |Ohmite LVK12R010DER Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3170 / $0.4130 | Buy Now |
DISTI #
45Y5501
|
Newark | Smd Current Sense Resistors, Lvk Series, 0.01 Ohm, 500 Mw, 0.5%, 1206 [3216 Metric] Rohs Compliant: Yes |Ohmite LVK12R010DER Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.3220 / $0.4200 | Buy Now |
DISTI #
58M8309
|
Newark | Smd Current Sense Resistors, Lvk Series, 0.01 Ohm, 500 Mw, - 0.5%, 1206 [3216 Metric] Rohs Compliant: Yes |Ohmite LVK12R010DER Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 28 |
|
$0.4680 / $0.8010 | Buy Now |
DISTI #
47M0565
|
Newark | Current Sense Resistor, 0.01 Ohm, 500Mw, 0.5%, Resistance:0.01Ohm, Product Range:Lvk Series, Resistor Case/Package:1206 [3216 Metric], Power Rating:500Mw, Resistance Tolerance:± 0.5%, Resistor Technology:Metal Film, Qualification:-Rohs Compliant: Yes |Ohmite LVK12R010DER Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 635 |
|
$0.4540 | Buy Now |
DISTI #
LVK12R010DERCT-ND
|
DigiKey | RES 0.01 OHM 0.5% 1/2W 1206 Min Qty: 1 Lead time: 40 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
309303 In Stock |
|
$0.2257 / $0.7700 | Buy Now |
DISTI #
588-LVK12R010DER
|
Mouser Electronics | Current Sense Resistors - SMD .01ohm .5% 4 Terminal RoHS: Compliant | 50464 |
|
$0.2530 / $0.6900 | Buy Now |
DISTI #
70024650
|
RS | Resistor, Precision, Res 0.010 Ohms, Tol 0.5%, 0.5W, Current Sense, 4 Terminal | Ohmite LVK12R010DER RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 1894 |
|
$0.4620 | Buy Now |
|
Onlinecomponents.com | SMD Current Sense Resistor - 0.01 ohm - LVK Series - 1206 [3216 Metric] - 500 mW - ± 0.5% - Metal Film. RoHS: Compliant |
18121 In Stock |
|
$0.2119 / $0.2386 | Buy Now |
|
Quest Components | RESISTOR, CURRENT SENSE, METAL ALLOY, 0.5 W, 0.5 %, 50 ppm, 0.01 ohm, SURFACE MOUNT, 1206 | 2377 |
|
$0.3113 / $0.8895 | Buy Now |
|
Quest Components | RESISTOR, CURRENT SENSE, METAL ALLOY, 0.5 W, 0.5 %, 50 ppm, 0.01 ohm, SURFACE MOUNT, 1206 | 73 |
|
$5.0505 / $8.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LVK12R010DER
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
LVK12R010DER
Ohmite Mfg Co
Fixed Resistor, Metal Alloy, 0.5W, 0.01ohm, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Ohmite | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.5 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 20 W | |
Rated Temperature | 70 °C | |
Resistance | 0.01 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% |