Part Details for LW3125-0100-A by NKK Switches
Overview of LW3125-0100-A by NKK Switches
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LW3125-0100-A
LW3125-0100-A CAD Models
LW3125-0100-A Part Data Attributes:
|
LW3125-0100-A
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
LW3125-0100-A
NKK Switches
Rocker Switch, DPDT, On-(on), Momentary, 6A, 30VDC, Solder Lug Terminal, Rocker Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Type | ROCKER | |
Body Breadth | 19.6596 mm | |
Body Height | 21.9964 mm | |
Body Length or Diameter | 29.9974 mm | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 6A@250VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact (DC) Max Rating R Load | 6A@30VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER | |
End Contact Plating | SILVER | |
Housing Material | STEEL | |
Insulation Resistance | 200000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -20 °C | |
Solderability | HAND | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Material | BRASS | |
Termination Type | SOLDER LUG |
Alternate Parts for LW3125-0100-A
This table gives cross-reference parts and alternative options found for LW3125-0100-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LW3125-0100-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LW3123-0100-E | Rocker Switch, DPDT, On-off-on, Momentary, 6A, 30VDC, Solder Lug Terminal, Rocker Actuator, Panel Mount, | NKK Switches | LW3125-0100-A vs LW3123-0100-E |
LW3123-0100-D | Rocker Switch, DPDT, On-off-on, Momentary, 6A, 30VDC, Solder Lug Terminal, Rocker Actuator, Panel Mount, | NKK Switches | LW3125-0100-A vs LW3123-0100-D |
LW3123-0100-F | Rocker Switch, DPDT, On-off-on, Momentary, 6A, 30VDC, Solder Lug Terminal, Rocker Actuator, Panel Mount, | NKK Switches | LW3125-0100-A vs LW3123-0100-F |
LW3129-0100-C | Rocker Switch, DPDT, On-off-(on), Momentary, 6A, 30VDC, Solder Lug Terminal, Rocker Actuator, Panel Mount, | NKK Switches | LW3125-0100-A vs LW3129-0100-C |
LW3125-0100-E | Rocker Switch, DPDT, On-(on), Momentary, 6A, 30VDC, Solder Lug Terminal, Rocker Actuator, Panel Mount, | NKK Switches | LW3125-0100-A vs LW3125-0100-E |
LW3128-0100-D | Rocker Switch, DPDT, (on)-off-(on), Momentary, 6A, 30VDC, Solder Lug Terminal, Rocker Actuator, Panel Mount, | NKK Switches | LW3125-0100-A vs LW3128-0100-D |
LW3123-0100 | Rocker Switch, DPDT, On-off-on, Momentary, 6A, 30VDC, Solder Lug Terminal, Rocker Actuator, Panel Mount, | NKK Switches | LW3125-0100-A vs LW3123-0100 |
LW3128-0100-H | Rocker Switch, DPDT, (on)-off-(on), Momentary, 6A, 30VDC, Solder Lug Terminal, Rocker Actuator, Panel Mount, | NKK Switches | LW3125-0100-A vs LW3128-0100-H |
LW3123-0100-C | Rocker Switch, DPDT, On-off-on, Momentary, 6A, 30VDC, Solder Lug Terminal, Rocker Actuator, Panel Mount, | NKK Switches | LW3125-0100-A vs LW3123-0100-C |
LW3122-0100-F | Rocker Switch, DPDT, On-on, Momentary, 6A, 30VDC, Solder Lug Terminal, Rocker Actuator, Panel Mount, | NKK Switches | LW3125-0100-A vs LW3122-0100-F |